Part Details for ISL8489IP by Rochester Electronics LLC
Overview of ISL8489IP by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL8489IP
ISL8489IP CAD Models
ISL8489IP Part Data Attributes
|
ISL8489IP
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ISL8489IP
Rochester Electronics LLC
LINE TRANSCEIVER, PDIP14, PLASTIC, MS-001AA, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PLASTIC, MS-001AA, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.17 mm | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Receive Delay-Max | 2000 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 2000 ns | |
Width | 7.62 mm |
Alternate Parts for ISL8489IP
This table gives cross-reference parts and alternative options found for ISL8489IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL8489IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL8483IP | LINE TRANSCEIVER, PDIP8, PLASTIC, MS-001BA, DIP-8 | Rochester Electronics LLC | ISL8489IP vs ISL8483IP |
LMS485CNA | LINE TRANSCEIVER, DIP8, DIP-8 | Rochester Electronics LLC | ISL8489IP vs LMS485CNA |
ADM3077EARZ | LINE TRANSCEIVER, PDSO8, ROHS COMPLIANT, MS-012-AA, SOIC-8 | Rochester Electronics LLC | ISL8489IP vs ADM3077EARZ |
ADM3078EARZ | LINE TRANSCEIVER, PDSO8, ROHS COMPLIANT, MS-012-AA, SOIC-8 | Rochester Electronics LLC | ISL8489IP vs ADM3078EARZ |
ISL83483IP | LINE TRANSCEIVER, PDIP8, PLASTIC, MS-001BA, DIP-8 | Rochester Electronics LLC | ISL8489IP vs ISL83483IP |
MAX3490ECPA | LINE TRANSCEIVER, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | ISL8489IP vs MAX3490ECPA |
DS89C21TM/NOPB | IC LINE TRANSCEIVER, PDSO8, PLASTIC, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | ISL8489IP vs DS89C21TM/NOPB |
ADM3486EARZ-REEL7 | LINE TRANSCEIVER, PDSO8, LEAD FREE, MS-012-A, SOIC-8 | Rochester Electronics LLC | ISL8489IP vs ADM3486EARZ-REEL7 |
ISL83490IBZ-T | LINE TRANSCEIVER, PDSO8, LEAD FREE, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | ISL8489IP vs ISL83490IBZ-T |
DS8921ATM | LINE TRANSCEIVER, PDSO8, PLASTIC, SOP-8 | Rochester Electronics LLC | ISL8489IP vs DS8921ATM |