Part Details for ISL8491EIB by Renesas Electronics Corporation
Overview of ISL8491EIB by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ISL8491EIB
ISL8491EIB CAD Models
ISL8491EIB Part Data Attributes
|
ISL8491EIB
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8491EIB
Renesas Electronics Corporation
Line Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-23 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 50 ns | |
Width | 3.9 mm |
Alternate Parts for ISL8491EIB
This table gives cross-reference parts and alternative options found for ISL8491EIB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL8491EIB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL8491EIBZ-T | ±15kV ESD Protected, 5V, 10Mbps, Full Duplex, RS-485/RS-422 Transceiver with Tx/Rx enable; SOIC14; Temp Range: -40° to 85°C | Intersil Corporation | ISL8491EIB vs ISL8491EIBZ-T |
ISL8491EIB-T | Line Transceiver | Renesas Electronics Corporation | ISL8491EIB vs ISL8491EIB-T |
ISL8491EIB | LINE TRANSCEIVER, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Intersil Corporation | ISL8491EIB vs ISL8491EIB |
ISL8491EIBZ | ±15kV ESD Protected, 5V, 10Mbps, Full Duplex, RS-485/RS-422 Transceiver with Tx/Rx enable; SOIC14; Temp Range: -40° to 85°C | Intersil Corporation | ISL8491EIB vs ISL8491EIBZ |
ISL8491EIBZ-T | ±15kV ESD Protected, 5V, Low Power, High Speed and Slew Rate Limited, Full Duplex, RS-485/RS-422 Transceivers, SOICN, /Reel | Renesas Electronics Corporation | ISL8491EIB vs ISL8491EIBZ-T |
ISL8491IBZ | 5V, Full Duplex, 5Mbps With Enable, RS-485/RS-422 Transceiver, SOICN, /Tube | Renesas Electronics Corporation | ISL8491EIB vs ISL8491IBZ |
ISL8491EIB-T | LINE TRANSCEIVER, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Intersil Corporation | ISL8491EIB vs ISL8491EIB-T |
ISL8491IB | LINE TRANSCEIVER, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Intersil Corporation | ISL8491EIB vs ISL8491IB |