Part Details for ISL85001IRZ-T7 by Intersil Corporation
Overview of ISL85001IRZ-T7 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL85001IRZ | Renesas Electronics Corporation | 1A Standard Buck PWM Regulator | |
ISL85001IRZ-T | Renesas Electronics Corporation | 1A Standard Buck PWM Regulator |
Part Details for ISL85001IRZ-T7
ISL85001IRZ-T7 CAD Models
ISL85001IRZ-T7 Part Data Attributes
|
ISL85001IRZ-T7
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL85001IRZ-T7
Intersil Corporation
SWITCHING REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |