ISL89161FBEAZ-T
Description: AND Gate Based MOSFET Driver

Overview of ISL89161FBEAZ-T by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Security and Surveillance Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for ISL89161FBEAZ-T by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISL89161FBEAZ-T by Renesas Electronics Corporation

ISL89161FBEAZ-T
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2018-07-18
Interface IC Type
AND GATE BASED MOSFET DRIVER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. ISL89161FBEAZ-T
    Renesas Electronics Corporation
    AND Gate Based MOSFET Driver
    VS

Alternate Parts for ISL89161FBEAZ-T

This table gives cross-reference parts and alternative options found for ISL89161FBEAZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL89161FBEAZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISL89161FBEAZ-T7 AND GATE BASED MOSFET DRIVER Intersil Corporation ISL89161FBEAZ-T vs ISL89161FBEAZ-T7
Part Number Description Manufacturer Compare
ISL89161FRTAZ-T High Speed, Dual Channel, 6A, 4.5 to 16VOUT, Power MOSFET Driver; DFN8, SOIC8; Temp Range: -40° to 125°C Intersil Corporation ISL89161FBEAZ-T vs ISL89161FRTAZ-T
ISL89161FBEAZ-T7 AND Gate Based MOSFET Driver Renesas Electronics Corporation ISL89161FBEAZ-T vs ISL89161FBEAZ-T7
ISL89161FBEBZ AND Gate Based MOSFET Driver Renesas Electronics Corporation ISL89161FBEAZ-T vs ISL89161FBEBZ
ISL89161FBECZ-T AND Gate Based MOSFET Driver Renesas Electronics Corporation ISL89161FBEAZ-T vs ISL89161FBECZ-T
ISL89161FBEBZ High Speed, Dual Channel, 6A, 4.5 to 16VOUT, Power MOSFET Driver; DFN8, SOIC8; Temp Range: -40° to 125°C Intersil Corporation ISL89161FBEAZ-T vs ISL89161FBEBZ
ISL89161FRTAZ AND Gate Based MOSFET Driver Renesas Electronics Corporation ISL89161FBEAZ-T vs ISL89161FRTAZ
ISL89161FBECZ AND Gate Based MOSFET Driver Renesas Electronics Corporation ISL89161FBEAZ-T vs ISL89161FBECZ
ISL89161FRTBZ AND Gate Based MOSFET Driver Renesas Electronics Corporation ISL89161FBEAZ-T vs ISL89161FRTBZ
ISL89161FRTBZ-T7 AND Gate Based MOSFET Driver Renesas Electronics Corporation ISL89161FBEAZ-T vs ISL89161FRTBZ-T7
ISL89161FRTBZ-T13 AND Gate Based MOSFET Driver Renesas Electronics Corporation ISL89161FBEAZ-T vs ISL89161FRTBZ-T13

Related Parts for ISL89161FBEAZ-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL89161FBEAZ-T by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL89161FBEAZ-T by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ISL89161FBEAZ-T would you like to use for your alert(s)?
  • Please alert me when ISL89161FBEAZ-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL89161FBEAZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL89161FBEAZ-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL89161FBEAZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL89161FBEAZ-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL89161FBEAZ-T by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: