Part Details for ISL89161FRTAZ-T by Renesas Electronics Corporation
Overview of ISL89161FRTAZ-T by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ISL89161FRTAZ-T
ISL89161FRTAZ-T CAD Models
ISL89161FRTAZ-T Part Data Attributes
|
ISL89161FRTAZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL89161FRTAZ-T
Renesas Electronics Corporation
AND Gate Based MOSFET Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-07-18 | |
Interface IC Type | AND GATE BASED MOSFET DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ISL89161FRTAZ-T
This table gives cross-reference parts and alternative options found for ISL89161FRTAZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL89161FRTAZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL89161FRTAZ-T | High Speed, Dual Channel, 6A, 4.5 to 16VOUT, Power MOSFET Driver; DFN8, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL89161FRTAZ-T vs ISL89161FRTAZ-T |
ISL89161FRTAZ | High Speed, Dual Channel, 6A, 4.5 to 16VOUT, Power MOSFET Driver; DFN8, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL89161FRTAZ-T vs ISL89161FRTAZ |
ISL89161FRTAZ-T13 | AND GATE BASED MOSFET DRIVER, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, TDFN-8 | Intersil Corporation | ISL89161FRTAZ-T vs ISL89161FRTAZ-T13 |