There are no models available for this part yet.
Overview of ISL89161FRTAZ-T7 by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for ISL89161FRTAZ-T7 by Intersil Corporation
Part Data Attributes for ISL89161FRTAZ-T7 by Intersil Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Interface IC Type
|
AND GATE BASED MOSFET DRIVER
|
Alternate Parts for ISL89161FRTAZ-T7
This table gives cross-reference parts and alternative options found for ISL89161FRTAZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL89161FRTAZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL89161FRTAZ-T | High Speed, Dual Channel, 6A, 4.5 to 16VOUT, Power MOSFET Driver; DFN8, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL89161FRTAZ-T7 vs ISL89161FRTAZ-T |
ISL89161FRTAZ | High Speed, Dual Channel, 6A, 4.5 to 16VOUT, Power MOSFET Driver; DFN8, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL89161FRTAZ-T7 vs ISL89161FRTAZ |
ISL89161FRTAZ-T13 | AND GATE BASED MOSFET DRIVER, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, TDFN-8 | Intersil Corporation | ISL89161FRTAZ-T7 vs ISL89161FRTAZ-T13 |