Part Details for ISL89163FRTBZ-T13 by Renesas Electronics Corporation
Overview of ISL89163FRTBZ-T13 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL89163FRTBZ | Renesas Electronics Corporation | High Speed, Dual Channel, 6A, Power MOSFET Driver with Enable Inputs | |
ISL89163FRTBZ-T | Renesas Electronics Corporation | High Speed, Dual Channel, 6A, Power MOSFET Driver with Enable Inputs |
Part Details for ISL89163FRTBZ-T13
ISL89163FRTBZ-T13 CAD Models
ISL89163FRTBZ-T13 Part Data Attributes
|
ISL89163FRTBZ-T13
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL89163FRTBZ-T13
Renesas Electronics Corporation
AND Gate Based MOSFET Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | AND GATE BASED MOSFET DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ISL89163FRTBZ-T13
This table gives cross-reference parts and alternative options found for ISL89163FRTBZ-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL89163FRTBZ-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL89163FRTBZ-T7 | AND Gate Based MOSFET Driver | Renesas Electronics Corporation | ISL89163FRTBZ-T13 vs ISL89163FRTBZ-T7 |
ISL89163FRTBZ | High Speed, Dual Channel, 6A, Power MOSFET Driver with Enable Inputs; DFN8, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL89163FRTBZ-T13 vs ISL89163FRTBZ |
ISL89163FRTBZ | High Speed, Dual Channel, 6A, Power MOSFET Driver with Enable Inputs, TDFN, /Tube | Renesas Electronics Corporation | ISL89163FRTBZ-T13 vs ISL89163FRTBZ |
ISL89163FRTBZ-T | High Speed, Dual Channel, 6A, Power MOSFET Driver with Enable Inputs; DFN8, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL89163FRTBZ-T13 vs ISL89163FRTBZ-T |