There are no models available for this part yet.
Overview of ISL89164FBEBZ-T by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL89164FBEBZ-T | Renesas Electronics Corporation | High Speed, Dual Channel, 6A, Power MOSFET Driver with Enable Inputs | |
ISL89164FBEBZ | Renesas Electronics Corporation | High Speed, Dual Channel, 6A, Power MOSFET Driver with Enable Inputs |
CAD Models for ISL89164FBEBZ-T by Intersil Corporation
Part Data Attributes for ISL89164FBEBZ-T by Intersil Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
DFN, SOIC
|
Package Description
|
HSOP, SOP8,.25
|
Pin Count
|
8, 8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
26 Weeks
|
High Side Driver
|
YES
|
Interface IC Type
|
AND GATE BASED MOSFET DRIVER
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.89 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Peak Current Limit-Nom
|
6 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HSOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.72 mm
|
Supply Voltage-Max
|
16 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
12 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Turn-off Time
|
0.05 µs
|
Turn-on Time
|
0.05 µs
|
Width
|
3.9 mm
|
Alternate Parts for ISL89164FBEBZ-T
This table gives cross-reference parts and alternative options found for ISL89164FBEBZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL89164FBEBZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL89164FBEBZ-T13 | AND Gate Based MOSFET Driver | Renesas Electronics Corporation | ISL89164FBEBZ-T vs ISL89164FBEBZ-T13 |
ISL89164FBEBZ | High Speed, Dual Channel, 6A, Power MOSFET Driver with Enable Inputs; DFN8, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL89164FBEBZ-T vs ISL89164FBEBZ |
ISL89164FBEBZ | High Speed, Dual Channel, 6A, Power MOSFET Driver with Enable Inputs, SOICN-EP, /Tube | Renesas Electronics Corporation | ISL89164FBEBZ-T vs ISL89164FBEBZ |
Related Parts for ISL89164FBEBZ-T
-
ISL89167FBEAZ-TMOSFET Drivers
-
ISL8841AMUZ-TSwitching Regulator or Controllers
-
IRFBC40Power Field-Effect Transistors
-
ISL88708IB831ZPower Management Circuits
-
ISL54225IRUZ-TMultiplexers or Switches
-
ISL9011AIRCCZ-TLinear Regulator ICs
-
ISL5861IBDigital to Analog Converters
-
ISL54003IRTZAudio/Video Amplifiers
-
ISL28634FVZ-T13Instrumentation Amplifiers