-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed, Dual Channel, 6A, Power MOSFET Driver with Enable Inputs, SOICN-EP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL89165FBEAZ | Renesas Electronics Corporation | High Speed, Dual Channel, 6A, Power MOSFET Driver with Enable Inputs | |
ISL89165FBEAZ-T | Renesas Electronics Corporation | High Speed, Dual Channel, 6A, Power MOSFET Driver with Enable Inputs |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T2021
|
Newark | 6A Peak High Speed Power Mosfet Driver, 8Ld Epsoic/Tube Rohs Compliant: Yes |Renesas ISL89165FBEAZ RoHS: Compliant Min Qty: 980 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ISL89165FBEAZ-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 980 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4014 | Buy Now |
DISTI #
ISL89165FBEAZ
|
Avnet Americas | MOSFET DRVR 6A 2-OUT Inv/Non-Inv 8-Pin SOIC EP - Rail/Tube (Alt: ISL89165FBEAZ) RoHS: Compliant Min Qty: 142 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 4640 Partner Stock |
|
RFQ | |
DISTI #
ISL89165FBEAZ
|
Avnet Americas | MOSFET DRVR 6A 2-OUT Inv/Non-Inv 8-Pin SOIC EP - Rail/Tube (Alt: ISL89165FBEAZ) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 26 Weeks, 1 Days Container: Tube | 4998 Factory Stock |
|
$4.0300 | Buy Now |
DISTI #
968-ISL89165FBEAZ
|
Mouser Electronics | Gate Drivers 6A PEAK HI SPD PWR MSFT DRVR 8LD EP RoHS: Compliant | 0 |
|
$2.3700 | Order Now |
|
Future Electronics | ISL89165 Series Dual Ch 6 A 2 Ohm 0 to 16 Vout Power MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 980 Package Multiple: 98 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$2.3300 / $2.4900 | Buy Now |
DISTI #
ISL89165FBEAZ
|
Avnet Silica | MOSFET DRVR 6A 2-OUT Inv/Non-Inv 8-Pin SOIC EP (Alt: ISL89165FBEAZ) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S329800339210
|
Chip1Stop | Driver 6A 2-OUT Inv/Non-Inv 8-Pin SOIC EP Tube RoHS: Compliant pbFree: Yes | 880 |
|
$2.7700 / $5.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL89165FBEAZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL89165FBEAZ
Renesas Electronics Corporation
High Speed, Dual Channel, 6A, Power MOSFET Driver with Enable Inputs, SOICN-EP, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN-EP | |
Package Description | EPSOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15D | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-10-24 | |
Samacsys Manufacturer | Renesas Electronics | |
High Side Driver | NO | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | AND GATE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | PUSH-PULL | |
Output Peak Current Limit-Nom | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.72 mm | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.05 µs | |
Turn-on Time | 0.05 µs | |
Width | 4.89 mm |
This table gives cross-reference parts and alternative options found for ISL89165FBEAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL89165FBEAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL89165FBEAZ-T13 | AND Gate Based MOSFET Driver | Renesas Electronics Corporation | ISL89165FBEAZ vs ISL89165FBEAZ-T13 |
ISL89165FBEAZ-T7 | AND Gate Based MOSFET Driver | Renesas Electronics Corporation | ISL89165FBEAZ vs ISL89165FBEAZ-T7 |
ISL89165FBEAZ | High Speed, Dual Channel, 6A, Power MOSFET Driver with Enable Inputs; DFN8, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL89165FBEAZ vs ISL89165FBEAZ |
ISL89165FBEAZ-T | High Speed, Dual Channel, 6A, Power MOSFET Driver with Enable Inputs; DFN8, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL89165FBEAZ vs ISL89165FBEAZ-T |