Part Details for ISL9110IRTAZ-T7 by Renesas Electronics Corporation
Overview of ISL9110IRTAZ-T7 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for ISL9110IRTAZ-T7
ISL9110IRTAZ-T7 CAD Models
ISL9110IRTAZ-T7 Part Data Attributes
|
ISL9110IRTAZ-T7
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9110IRTAZ-T7
Renesas Electronics Corporation
Switching Regulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR |
Alternate Parts for ISL9110IRTAZ-T7
This table gives cross-reference parts and alternative options found for ISL9110IRTAZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL9110IRTAZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL9110IRTAZ | 1.2A High Efficiency Buck-Boost Regulators; DFN12; Temp Range: -40° to 85°C | Intersil Corporation | ISL9110IRTAZ-T7 vs ISL9110IRTAZ |
ISL9110IRTAZ-T7A | 1.2A High Efficiency Buck-Boost Regulators, TDFN, /Reel | Renesas Electronics Corporation | ISL9110IRTAZ-T7 vs ISL9110IRTAZ-T7A |
ISL9110IRTAZ | 1.2A High Efficiency Buck-Boost Regulators, TDFN, /Tube | Renesas Electronics Corporation | ISL9110IRTAZ-T7 vs ISL9110IRTAZ |
ISL9110IRTAZ-T | 1.2A High Efficiency Buck-Boost Regulators, TDFN, /Reel | Renesas Electronics Corporation | ISL9110IRTAZ-T7 vs ISL9110IRTAZ-T |