Part Details for ISL9113ERAZ-T7A by Renesas Electronics Corporation
Overview of ISL9113ERAZ-T7A by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL9113ERAZ-EVZ | Renesas Electronics Corporation | Synchronous Boost Converter with 1.3A Switch Evaluation Board | |
ISL9113ERAZ-T | Renesas Electronics Corporation | Low Input Voltage and High Efficiency Synchronous Boost Converter with 1.3A Switch |
Part Details for ISL9113ERAZ-T7A
ISL9113ERAZ-T7A CAD Models
ISL9113ERAZ-T7A Part Data Attributes
|
ISL9113ERAZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9113ERAZ-T7A
Renesas Electronics Corporation
Switching Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |