There are no models available for this part yet.
Overview of ISL95831HRTZ-T by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL95831HRTZ | Renesas Electronics Corporation | 3+1 Voltage Regulator for IMVP-7/VR12™ CPUs | |
ISL95831HRTZ-T | Renesas Electronics Corporation | 3+1 Voltage Regulator for IMVP-7/VR12™ CPUs |
Price & Stock for ISL95831HRTZ-T by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84AC7086
|
Newark | Dc/Dc Conv, -10 To 100Deg C, Regulator Output Type:-, No. Of Outputs:2Outputs, Topology:-, Input Voltage Min:4.5V, Input Voltage Max:25V, Max Output Current:-, Ic Case/Package:Tqfn, No. Of Pins:48Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Renesas ISL95831HRTZ-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | ||
DISTI #
32T2917
|
Newark | Multi-Phase Imvp-7 Svd Core Controller, 48Ld 6X6 Qfn, T&r/Tape & Reel Rohs Compliant: Yes |Renesas ISL95831HRTZ-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
ISL95831HRTZ-TCT-ND
|
DigiKey | IC REG CONV INTEL 2OUT 48TQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2762 In Stock |
|
$5.6125 / $12.1600 | Buy Now | |
Renesas Electronics America | IC REG CONV INTEL 2OUT 48TQFN Min Qty: 1 Container: Tape & Reel (TR) | 2762 |
|
$5.6125 / $12.1600 | Buy Now | ||
LCSC | TQFN-48(6x6) Power Management - Specialized ROHS | 3 |
|
$6.3220 / $7.5697 | Buy Now |
CAD Models for ISL95831HRTZ-T by Renesas Electronics Corporation
Part Data Attributes for ISL95831HRTZ-T by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
TQFN
|
Package Description
|
6 X 6 MM, ROHS COMPLIANT, PLASTIC, TQFN-48
|
Pin Count
|
48
|
Manufacturer Package Code
|
L48.6X6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Renesas Electronics
|
Additional Feature
|
PWM CONTROL TECHNIQUE ALSO POSSIBLE
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
HYSTERETIC CURRENT MODE
|
Input Voltage-Max
|
5.25 V
|
Input Voltage-Min
|
4.75 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
S-PQCC-N48
|
JESD-609 Code
|
e3
|
Length
|
6 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-10 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PUSH-PULL
|
Switching Frequency-Max
|
500 kHz
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
6 mm
|
Alternate Parts for ISL95831HRTZ-T
This table gives cross-reference parts and alternative options found for ISL95831HRTZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL95831HRTZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL95831IRTZ-T | 3+1 Voltage Regulator for IMVP-7/VR12™ CPUs; TQFN48; Temp Range: See Datasheet | Intersil Corporation | ISL95831HRTZ-T vs ISL95831IRTZ-T |
ISL95831HRTZ-T | 3+1 Voltage Regulator for IMVP-7/VR12™ CPUs; TQFN48; Temp Range: See Datasheet | Intersil Corporation | ISL95831HRTZ-T vs ISL95831HRTZ-T |
ISL95831IRTZ | 3+1 Voltage Regulator for IMVP-7/VR12™ CPUs, TQFN, /Tube | Renesas Electronics Corporation | ISL95831HRTZ-T vs ISL95831IRTZ |
ISL95831HRTZ | 3+1 Voltage Regulator for IMVP-7/VR12™ CPUs; TQFN48; Temp Range: See Datasheet | Intersil Corporation | ISL95831HRTZ-T vs ISL95831HRTZ |
Related Parts for ISL95831HRTZ-T
-
MC68CK16Z1CAG16Microcontrollers
-
ISL95836HRTZ-TSwitching Regulator or Controllers
-
ADXL346ACCZOther Analog ICs
-
ISL6292-2CR3-TPower Management Circuits
-
BSZ097N04LSGPower Field-Effect Transistors
-
ADS8363SRHBRAnalog to Digital Converters
-
XCV2000E-6FG680CField Programmable Gate Arrays
-
ISL28486FAZOperational Amplifiers
-
TLV74125PDBVRLinear Regulator ICs