Part Details for ISL95831IRTZ-T by Intersil Corporation
Overview of ISL95831IRTZ-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL95831IRTZ | Renesas Electronics Corporation | 3+1 Voltage Regulator for IMVP-7/VR12™ CPUs | |
ISL95831IRTZ-T | Renesas Electronics Corporation | 3+1 Voltage Regulator for IMVP-7/VR12™ CPUs |
Part Details for ISL95831IRTZ-T
ISL95831IRTZ-T CAD Models
ISL95831IRTZ-T Part Data Attributes
|
ISL95831IRTZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL95831IRTZ-T
Intersil Corporation
3+1 Voltage Regulator for IMVP-7/VR12™ CPUs; TQFN48; Temp Range: See Datasheet
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TQFN | |
Package Description | 6 X 6 MM, ROHS COMPLIANT, PLASTIC, TQFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | PWM CONTROL TECHNIQUE ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 10.5 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for ISL95831IRTZ-T
This table gives cross-reference parts and alternative options found for ISL95831IRTZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL95831IRTZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL95831HRTZ-T | 3+1 Voltage Regulator for IMVP-7/VR12™ CPUs; TQFN48; Temp Range: See Datasheet | Intersil Corporation | ISL95831IRTZ-T vs ISL95831HRTZ-T |
ISL95831HRTZ-T | 3+1 Voltage Regulator for IMVP-7/VR12™ CPUs, TQFN, /Reel | Renesas Electronics Corporation | ISL95831IRTZ-T vs ISL95831HRTZ-T |
ISL95831IRTZ | 3+1 Voltage Regulator for IMVP-7/VR12™ CPUs, TQFN, /Tube | Renesas Electronics Corporation | ISL95831IRTZ-T vs ISL95831IRTZ |
ISL95831HRTZ | 3+1 Voltage Regulator for IMVP-7/VR12™ CPUs; TQFN48; Temp Range: See Datasheet | Intersil Corporation | ISL95831IRTZ-T vs ISL95831HRTZ |