Part Details for ISL95870BIRZ by Intersil Corporation
Overview of ISL95870BIRZ by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL95870BIRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 500 |
|
RFQ | ||
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 75 | 25425 |
|
$3.3800 / $3.6500 | Buy Now |
Part Details for ISL95870BIRZ
ISL95870BIRZ CAD Models
ISL95870BIRZ Part Data Attributes
|
ISL95870BIRZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL95870BIRZ
Intersil Corporation
PWM DC/DC Controller with VID Inputs for Portable GPU Core-Voltage Regulator; QFN20; Temp Range: See Datasheet
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC20,.12X.16,20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.5 TO 5V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.12X.16,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for ISL95870BIRZ
This table gives cross-reference parts and alternative options found for ISL95870BIRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL95870BIRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL95870BIRZ-T | PWM DC/DC Controller with VID Inputs for Portable GPU Core-Voltage Regulator; QFN20; Temp Range: See Datasheet | Intersil Corporation | ISL95870BIRZ vs ISL95870BIRZ-T |
ISL95870BHRZ | PWM DC/DC Controller with VID Inputs for Portable GPU Core-Voltage Regulator, QFN, /Tube | Renesas Electronics Corporation | ISL95870BIRZ vs ISL95870BHRZ |
ISL95870BHRZ-T | PWM DC/DC Controller with VID Inputs for Portable GPU Core-Voltage Regulator, QFN, /Reel | Renesas Electronics Corporation | ISL95870BIRZ vs ISL95870BHRZ-T |
ISL95870BHRZ-T | PWM DC/DC Controller with VID Inputs for Portable GPU Core-Voltage Regulator; QFN20; Temp Range: See Datasheet | Intersil Corporation | ISL95870BIRZ vs ISL95870BHRZ-T |