-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600kHz/1.2MHz PWM Step-Up Regulator, MSOP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ3037
|
Newark | Dc/Dc Conv, Boost, 1.2Mhz, 85Deg C Rohs Compliant: Yes |Renesas ISL97516IUZ-TK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 870 |
|
$1.5800 / $3.0600 | Buy Now |
DISTI #
29M7170
|
Newark | Power Management, Full Reel, Supply Voltage:5.5V, No. Of Step-Down Dc - Dc Converters:-, No. Of Ldo Regulators:-, No. Of Regulated Outputs:-, Ic Case/Package:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Renesas ISL97516IUZ-TK Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
65T7379
|
Newark | Ic, Power Management, Supply Voltage:5.5V, Digital Ic Case:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Msl:Msl 3 - 168 Hours Rohs Compliant: Yes |Renesas ISL97516IUZ-TK Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7600 | Buy Now |
DISTI #
ISL97516IUZ-TKCT-ND
|
DigiKey | IC REG BOOST ADJ 1.7A 8MSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
993 In Stock |
|
$1.4221 / $2.9400 | Buy Now |
DISTI #
ISL97516IUZ-TK
|
Avnet Americas | Conv DC-DC Single Step Up 2.3V to 5.5V 8-Pin MSOP T/R - Tape and Reel (Alt: ISL97516IUZ-TK) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 1000 Factory Stock |
|
$1.3970 / $1.5950 | Buy Now |
DISTI #
968-ISL97516IUZ-TK
|
Mouser Electronics | Switching Voltage Regulators 600KHZ/1 2MHZ PWM STP-UPG 8LD 1K T RoHS: Compliant | 2649 |
|
$1.4100 / $2.4600 | Buy Now |
|
Future Electronics | Boost Switching Regulator IC Positive Adjustable 5V 1 Output 1.7A (Switch) 8-TSS RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.4300 | Buy Now |
|
Renesas Electronics America | IC REG BOOST ADJ 1.7A 8MSOP Min Qty: 1 Container: Tape & Reel (TR) | 993 |
|
$1.4221 / $2.9400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1000 | 1000 |
|
$2.2107 | Buy Now |
DISTI #
ISL97516IUZ-TK
|
Avnet Silica | Conv DC-DC Single Step Up 2.3V to 5.5V 8-Pin MSOP T/R (Alt: ISL97516IUZ-TK) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL97516IUZ-TK
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL97516IUZ-TK
Renesas Electronics Corporation
600kHz/1.2MHz PWM Step-Up Regulator, MSOP, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | M8.118A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | OUTPU IN ADJUSTABLE MODE IS 5 TO 25V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |