Part Details for ISL97677IRZ by Renesas Electronics Corporation
Overview of ISL97677IRZ by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL97677IRZ
ISL97677IRZ CAD Models
ISL97677IRZ Part Data Attributes
|
ISL97677IRZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL97677IRZ
Renesas Electronics Corporation
LED Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |