Part Details for ISL97801ARZ-TK by Intersil Corporation
Overview of ISL97801ARZ-TK by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for ISL97801ARZ-TK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LED DRIVER | 326 |
|
$3.1200 / $7.8000 | Buy Now |
|
Chip1Cloud | IC LED DRIVER RGLTR DIM 1A 20QFN / LED Driver 8 Segment 3500uA Supply Current Automotive 20-Pin QFN EP T/R | 1500 |
|
RFQ | |
|
Sense Electronic Company Limited | QFN20 | 1000 |
|
RFQ |
Part Details for ISL97801ARZ-TK
ISL97801ARZ-TK CAD Models
ISL97801ARZ-TK Part Data Attributes
|
ISL97801ARZ-TK
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL97801ARZ-TK
Intersil Corporation
High Power LED Driver; QFN20; Temp Range: -40° to 105°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC20,.16SQ,20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES FROM 5V TO 16V SUPPLY | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 12 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
fmax-Min | 1.15 MHz |
Alternate Parts for ISL97801ARZ-TK
This table gives cross-reference parts and alternative options found for ISL97801ARZ-TK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL97801ARZ-TK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL97801ARZ | LED DISPLAY DRIVER, PQCC20, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, QFN-20 | Intersil Corporation | ISL97801ARZ-TK vs ISL97801ARZ |
ISL97801ARZ-T | LED DISPLAY DRIVER, PQCC20, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, QFN-20 | Intersil Corporation | ISL97801ARZ-TK vs ISL97801ARZ-T |