Part Details for ISL98003CNZ-110 by Intersil Corporation
Overview of ISL98003CNZ-110 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL98003CNZ-110 | Renesas Electronics Corporation | 8-Bit Video Analog Front End (AFE) with Measurement and Auto-Adjust Features, TQFP-EP, /Tray | |
ISL98003CNZ-150 | Renesas Electronics Corporation | 8-Bit Video Analog Front End (AFE) with Measurement and Auto-Adjust Features, TQFP-EP, /Tray | |
ISL98003CNZ-165 | Renesas Electronics Corporation | 8-Bit Video Analog Front End (AFE) with Measurement and Auto-Adjust Features, TQFP-EP, /Tray |
Part Details for ISL98003CNZ-110
ISL98003CNZ-110 CAD Models
ISL98003CNZ-110 Part Data Attributes
|
ISL98003CNZ-110
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL98003CNZ-110
Intersil Corporation
SPECIALTY CONSUMER CIRCUIT, PQFP80, 12 X 12 MM, ROHS COMPLIANT, PLASTIC, MS-026, TQFP-80
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFP | |
Package Description | HTFQFP, QFP80,.55SQ,20 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | QFP80,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 375 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |
Alternate Parts for ISL98003CNZ-110
This table gives cross-reference parts and alternative options found for ISL98003CNZ-110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL98003CNZ-110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL98003INZ-110 | SPECIALTY CONSUMER CIRCUIT, PQFP80, 12 X 12 MM, ROHS COMPLIANT, PLASTIC, MS-026, TQFP-80 | Intersil Corporation | ISL98003CNZ-110 vs ISL98003INZ-110 |