Part Details for ISL9N315AD3ST by Rochester Electronics LLC
Overview of ISL9N315AD3ST by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL9N315AD3ST
ISL9N315AD3ST CAD Models
ISL9N315AD3ST Part Data Attributes
|
ISL9N315AD3ST
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ISL9N315AD3ST
Rochester Electronics LLC
30A, 30V, 0.015ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, TO-252AA, 2 PIN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-252AA | |
Package Description | TO-252AA, 2 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.015 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for ISL9N315AD3ST
This table gives cross-reference parts and alternative options found for ISL9N315AD3ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL9N315AD3ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDD6030BL | Power Field-Effect Transistor, 42A I(D), 30V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | ISL9N315AD3ST vs FDD6030BL |
FDD8878 | N-Channel PowerTrench® MOSFET 30V, 40A, 15mΩ, 2500-REEL | onsemi | ISL9N315AD3ST vs FDD8878 |
FDD8878 | 35A, 30V, 0.0185ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, DPAK-3 | Rochester Electronics LLC | ISL9N315AD3ST vs FDD8878 |
ISL9N318AD3ST | 30A, 30V, 0.018ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | Rochester Electronics LLC | ISL9N315AD3ST vs ISL9N318AD3ST |
FDD8878_NL | Power Field-Effect Transistor, 35A I(D), 30V, 0.0185ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 | Fairchild Semiconductor Corporation | ISL9N315AD3ST vs FDD8878_NL |
ISL9N315AD3ST | Power Field-Effect Transistor, 30A I(D), 30V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, TO-252AA, 2 PIN | Fairchild Semiconductor Corporation | ISL9N315AD3ST vs ISL9N315AD3ST |
ISL9N318AD3ST | Power Field-Effect Transistor, 30A I(D), 30V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, | Fairchild Semiconductor Corporation | ISL9N315AD3ST vs ISL9N318AD3ST |
FDD8878 | Power Field-Effect Transistor, 35A I(D), 30V, 0.0185ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | Fairchild Semiconductor Corporation | ISL9N315AD3ST vs FDD8878 |