Part Details for ISL9R3060G2 by onsemi
Results Overview of ISL9R3060G2 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL9R3060G2 Information
ISL9R3060G2 by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ISL9R3060G2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
61M6979
|
Newark | Fast/Ultrafast Power Diode, Single, 600 V, 30 A, 2.4 V, 45 Ns, 325 A Rohs Compliant: Yes |Onsemi ISL9R3060G2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
|
Rochester Electronics | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-247 RoHS: Compliant Status: Obsolete Min Qty: 1 | 9900 |
|
$1.1700 / $1.4600 | Buy Now |
|
|
Chip Stock | DiodeUltraFastRecoveryRectifier600V30A2-Pin(2+Tab)TO-247Rail | 10738 |
|
RFQ | |
|
|
Flip Electronics | Stock | 520 |
|
RFQ | |
|
|
LCSC | 325A 36ns Independent 600V 2.1V30A 30A TO-247-2 Single Diodes RoHS | 34 |
|
$1.6440 / $2.8979 | Buy Now |
US Tariff Estimator: ISL9R3060G2 by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ISL9R3060G2
ISL9R3060G2 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ISL9R3060G2 Part Data Attributes
|
|
ISL9R3060G2
onsemi
Buy Now
Datasheet
|
Compare Parts:
ISL9R3060G2
onsemi
30A, 600V, STEALTH™ Diode, TO-247-2, 450-TUBE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-247-2 | |
| Manufacturer Package Code | 340CL | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Additional Feature | Free Wheeling Diode, Snubber Diode | |
| Application | Fast Soft Recovery | |
| Case Connection | Cathode | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 2.1 V | |
| JEDEC-95 Code | TO-247 | |
| JESD-30 Code | R-PSFM-T2 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 325 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 30 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 600 V | |
| Reverse Recovery Time-Max | 0.045 µS | |
| Surface Mount | No | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for ISL9R3060G2
This table gives cross-reference parts and alternative options found for ISL9R3060G2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL9R3060G2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ISL9R3060G2_NL | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-247, ROHS COMPLIANT, TO-247, 2 PIN | ISL9R3060G2 vs ISL9R3060G2_NL |
ISL9R3060G2 Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. Keep the thermal pad connected to the ground plane to improve heat dissipation.
-
Ensure good thermal design, use a heat sink if necessary, and follow the recommended operating conditions. Monitor the junction temperature (TJ) and adjust the design accordingly.
-
The maximum allowed voltage on the input pins is 6V, exceeding this may cause damage to the device.
-
Yes, the ISL9R3060G2 is designed for high-reliability applications. It has undergone rigorous testing and meets the requirements for automotive and industrial applications.
-
Check the power supply, input signals, and output loads. Verify that the device is operated within the recommended conditions. Use oscilloscopes and logic analyzers to debug the issue.