ISL9V2040D3ST
Description: IGBT, 430V, 10A, 1.95V, 200mJ, DPAK EcoSPARK® I, N-Channel Ignition, 2500-REEL, Automotive Qualified

Overview of ISL9V2040D3ST by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 15 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for ISL9V2040D3ST by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 54AH9116
Newark Igbt, 430V, 10A, 175Deg C, 130W Rohs Compliant: Yes |Onsemi ISL9V2040D3ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 1653
  • 1 $1.7100
  • 10 $1.4700
  • 25 $1.3900
  • 50 $1.3100
  • 100 $1.2400
$1.2400 / $1.7100 Buy Now
DISTI # 82C6123
Newark Single Igbt, 420V, 10A, Dc Collector Current:10A, Collector Emitter Voltage Vces:390V, Power Dissipation Pd:130W, Collector Emitter Voltage V(Br)Ceo:420V, No. Of Pins:3, Collector Emitter Saturation Voltage Vce(Sat):1.95V Rohs Compliant: Yes |Onsemi ISL9V2040D3ST RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.1600
  • 3,000 $1.1100
  • 6,000 $1.0100
  • 12,000 $0.9090
  • 18,000 $0.8750
  • 30,000 $0.8550
$0.8550 / $1.1600 Buy Now
DISTI # ISL9V2040D3STCT-ND
DigiKey IGBT 430V 10A TO252AA Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 402
In Stock
  • 1 $2.8300
  • 10 $1.8340
  • 100 $1.2634
  • 500 $1.0186
  • 1,000 $0.9398
  • 2,500 $0.8461
  • 5,000 $0.8409
$0.8409 / $2.8300 Buy Now
DISTI # ISL9V2040D3ST
Avnet Americas Trans IGBT Chip N-CH 390V 10A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: ISL9V2040D3ST) RoHS: Compliant Min Qty: 372 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 96400 Partner Stock
  • 372 $0.9956
  • 380 $0.9687
  • 750 $0.9418
  • 1,900 $0.9149
  • 3,800 $0.8880
  • 19,000 $0.8611
  • 38,000 $0.8341
$0.8341 / $0.9956 Buy Now
DISTI # ISL9V2040D3ST
Avnet Americas Trans IGBT Chip N-CH 390V 10A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: ISL9V2040D3ST) RoHS: Compliant Min Qty: 807 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel 35000 Partner Stock
  • 807 $0.9176
  • 810 $0.8928
  • 1,700 $0.8680
  • 4,100 $0.8432
  • 8,100 $0.8184
  • 41,000 $0.7936
  • 81,000 $0.7688
$0.7688 / $0.9176 Buy Now
DISTI # ISL9V2040D3ST
Avnet Americas Trans IGBT Chip N-CH 390V 10A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: ISL9V2040D3ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel 35000 Factory Stock
  • 2,500 $0.9956
  • 5,000 $0.9687
  • 10,000 $0.9418
  • 15,000 $0.9149
  • 20,000 $0.8880
  • 25,000 $0.8611
  • 250,000 $0.8341
$0.8341 / $0.9956 Buy Now
DISTI # 512-ISL9V2040D3ST
Mouser Electronics Motor / Motion / Ignition Controllers & Drivers 10a 400V IGBT LL avalanche RoHS: Compliant 814
  • 1 $1.7500
  • 10 $1.3500
  • 100 $1.0700
  • 250 $1.0300
  • 500 $0.9330
  • 1,000 $0.9290
  • 2,500 $0.8400
$0.8400 / $1.7500 Buy Now
Future Electronics IGBT 430V 10A 130W Surface Mount TO-252AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks Container: Reel 0
Reel
  • 2,500 $0.8250
$0.8250 Buy Now
Onlinecomponents.com Trans IGBT Chip N=-CH 390V 10A 130000mW Automotive 3-Pin(2+Tab) DPAK T/R RoHS: Compliant 0
  • 625 $1.7490
  • 1,250 $1.0760
  • 1,875 $0.8520
  • 2,500 $0.8350
$0.8350 / $1.7490 Buy Now
DISTI # 70354277
Verical Trans IGBT Chip N-CH 390V 10A 130W Automotive 3-Pin(2+Tab) DPAK T/R Min Qty: 8 Package Multiple: 1 Date Code: 2120 Americas - 915
  • 8 $1.0076
  • 10 $0.9479
  • 100 $0.8934
  • 250 $0.8169
  • 500 $0.8066
  • 1,000 $0.8057
$0.8057 / $1.0076 Buy Now
Rochester Electronics Insulated Gate Bipolar Transistor, 10A, 390V, N-Channel, TO-252AA RoHS: Compliant Status: Active Min Qty: 1 96400
  • 1 $0.9810
  • 25 $0.9614
  • 100 $0.9221
  • 500 $0.8829
  • 1,000 $0.8339
$0.8339 / $0.9810 Buy Now
DISTI # ISL9V2040D3ST
Avnet Silica Trans IGBT Chip N-CH 390V 10A 3-Pin(2+Tab) DPAK T/R (Alt: ISL9V2040D3ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 29 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S541903569095
Chip1Stop IGBT discrete RoHS: Compliant 915
  • 1 $1.1300
  • 10 $0.9479
  • 100 $0.8934
  • 250 $0.8169
  • 500 $0.8066
$0.8066 / $1.1300 Buy Now
DISTI # ISL9V2040D3ST
EBV Elektronik Trans IGBT Chip N-CH 390V 10A 3-Pin(2+Tab) DPAK T/R (Alt: ISL9V2040D3ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days EBV - 0
Buy Now
Flip Electronics Stock, ship today 35000
RFQ

CAD Models for ISL9V2040D3ST by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISL9V2040D3ST by onsemi

ISL9V2040D3ST
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Package Description
DPAK-3/2
Manufacturer Package Code
369AS
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
2 Days
Samacsys Manufacturer
onsemi
Case Connection
COLLECTOR
Collector Current-Max (IC)
10 A
Collector-Emitter Voltage-Max
390 V
Configuration
SINGLE WITH BUILT-IN DIODE AND RESISTOR
Gate-Emitter Thr Voltage-Max
2.2 V
Gate-Emitter Voltage-Max
12 V
JEDEC-95 Code
TO-252AA
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
130 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
AUTOMOTIVE IGNITION
Transistor Element Material
SILICON
Turn-off Time-Nom (toff)
6000 ns
Turn-on Time-Nom (ton)
2780 ns
VCEsat-Max
2.3 V
Want to compare parts?
  1. ISL9V2040D3ST
    onsemi
    IGBT, 430V, 10A, 1.95V, 200mJ, DPAK EcoSPARK® I, N-Channel Ignition, 2500-REEL, Automotive Qualified
    VS

Related Parts for ISL9V2040D3ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL9V2040D3ST by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL9V2040D3ST by onsemi

Select Manufacturer
Which Manufacturer of ISL9V2040D3ST would you like to use for your alert(s)?
  • Please alert me when ISL9V2040D3ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL9V2040D3ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL9V2040D3ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL9V2040D3ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL9V2040D3ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL9V2040D3ST by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: