Part Details for ISM0205D12-TR by XP Power
Overview of ISM0205D12-TR by XP Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ISM0205D12-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
209-ISM0205D12-TR
|
Mouser Electronics | Isolated DC/DC Converters - SMD DC-DC CONV, SMT, UNREG, 2W RoHS: Compliant | 0 |
|
$18.7200 / $20.1600 | Order Now |
Part Details for ISM0205D12-TR
ISM0205D12-TR CAD Models
ISM0205D12-TR Part Data Attributes:
|
ISM0205D12-TR
XP Power
Buy Now
Datasheet
|
Compare Parts:
ISM0205D12-TR
XP Power
Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-06-25 | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 245 | |
Time@Peak Reflow Temperature-Max (s) | 30 |