ISM64-63A3H1-77.760MHZ
Description: LVCMOS Output Clock Oscillator, 77.76MHz Nom, SMD, 6 PIN

Overview of ISM64-63A3H1-77.760MHZ by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ISM64-63A3H1-77.760MHZ by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ISM64-63A3H1-77.760MHZ
Avnet Americas Oscillator 77.76MHz 2.5V 15pF 6-Pin CSMD T/R - Tape and Reel (Alt: ISM64-63A3H1-77.760MHZ) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Reel 0
RFQ
DISTI # 815-ISM6463A3H177760
Mouser Electronics Standard Clock Oscillators RoHS: Compliant 0
  • 1,000 $3.1500
$3.1500 Order Now

CAD Models for ISM64-63A3H1-77.760MHZ by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISM64-63A3H1-77.760MHZ by Abracon Corporation

ISM64-63A3H1-77.760MHZ
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ABRACON LLC
Package Description
SMD, 6 PIN
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION
Fall Time-Max
3 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
77.76 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
LVCMOS
Output Load
15 pF
Package Body Material
CERAMIC
Package Equivalence Code
SOLCC6,.12
Physical Dimension
5.0mm x 3.2mm x 1.4mm
Rise Time-Max
3 ns
Supply Current-Max
45 mA
Supply Voltage-Max
2.625 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
45/55 %
Want to compare parts?
  1. ISM64-63A3H1-77.760MHZ
    Abracon Corporation
    LVCMOS Output Clock Oscillator, 77.76MHz Nom, SMD, 6 PIN
    VS

Alternate Parts for ISM64-63A3H1-77.760MHZ

This table gives cross-reference parts and alternative options found for ISM64-63A3H1-77.760MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISM64-63A3H1-77.760MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SIT8208AC-82-25S-77.760000 LVCMOS Output Clock Oscillator, 77.76MHz Nom, SiTime Corporation ISM64-63A3H1-77.760MHZ vs SIT8208AC-82-25S-77.760000
ISM67-63A3H1-77.760MHZ LVCMOS Output Clock Oscillator, 77.76MHz Nom, SMD, 6 PIN Abracon Corporation ISM64-63A3H1-77.760MHZ vs ISM67-63A3H1-77.760MHZ
SIT8208AI-22-25S-77.760000 LVCMOS Output Clock Oscillator, 77.76MHz Nom, SiTime Corporation ISM64-63A3H1-77.760MHZ vs SIT8208AI-22-25S-77.760000
SIT8208AI-32-25S-77.760000 LVCMOS Output Clock Oscillator, 77.76MHz Nom, SiTime Corporation ISM64-63A3H1-77.760MHZ vs SIT8208AI-32-25S-77.760000
SIT8208AC-22-25S-77.760000 LVCMOS Output Clock Oscillator, 77.76MHz Nom, SiTime Corporation ISM64-63A3H1-77.760MHZ vs SIT8208AC-22-25S-77.760000
SIT8208AI-22-25E-77.760000 LVCMOS Output Clock Oscillator, 77.76MHz Nom, SiTime Corporation ISM64-63A3H1-77.760MHZ vs SIT8208AI-22-25E-77.760000
SIT8208AC-82-25E-77.760000 LVCMOS Output Clock Oscillator, 77.76MHz Nom, SiTime Corporation ISM64-63A3H1-77.760MHZ vs SIT8208AC-82-25E-77.760000
SIT8208AI-82-25E-77.760000 LVCMOS Output Clock Oscillator, 77.76MHz Nom, SiTime Corporation ISM64-63A3H1-77.760MHZ vs SIT8208AI-82-25E-77.760000
ISM63-63A3H1-77.760MHZ LVCMOS Output Clock Oscillator, 77.76MHz Nom, SMD, 6 PIN Abracon Corporation ISM64-63A3H1-77.760MHZ vs ISM63-63A3H1-77.760MHZ
ISM67-62A3H1-77.760MHZ LVCMOS Output Clock Oscillator, 77.76MHz Nom, SMD, 6 PIN Abracon Corporation ISM64-63A3H1-77.760MHZ vs ISM67-62A3H1-77.760MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISM64-63A3H1-77.760MHZ by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISM64-63A3H1-77.760MHZ by Abracon Corporation

Select Manufacturer
Which Manufacturer of ISM64-63A3H1-77.760MHZ would you like to use for your alert(s)?
  • Please alert me when ISM64-63A3H1-77.760MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISM64-63A3H1-77.760MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISM64-63A3H1-77.760MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISM64-63A3H1-77.760MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISM64-63A3H1-77.760MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISM64-63A3H1-77.760MHZ by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: