Part Details for ISO102 by Texas Instruments
Overview of ISO102 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISO102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Isolation Amplifier, 1 Func, 1500V Isolation-Min, 70MHz Band Width, BIPolar, CDIP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1397 |
|
$161.1500 / $189.5900 | Buy Now |
Part Details for ISO102
ISO102 CAD Models
ISO102 Part Data Attributes:
|
ISO102
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO102
Texas Instruments
ISOLATION AMPLIFIER, 1500V ISOLATION-MIN, 70kHz BAND WIDTH, CDIP16, 0.600 INCH, HERMETIC SEALED, SIDE BRAZED, MO-038AA, HYBRID, CERAMIC, DIP-24/16
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, HERMETIC SEALED, SIDE BRAZED, MO-038AA, HYBRID, CERAMIC, DIP-24/16 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 70 MHz | |
Common Mode Voltage-Max | 1500 V | |
Isolation Voltage-Min | 1500 V | |
JESD-30 Code | R-CDIP-T16 | |
Length | 30.48 mm | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.83 mm | |
Supply Current-Max | 80 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for ISO102
This table gives cross-reference parts and alternative options found for ISO102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LIA100PTR | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 40MHz Band Width, BIPolar, PDSO16, SOIC-16 | IXYS Integrated Circuits Division | ISO102 vs LIA100PTR |
HCPL-788J500 | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 30MHz Band Width, PDSO16, SO-16 | Hewlett Packard Co | ISO102 vs HCPL-788J500 |
LIA100S | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 40MHz Band Width, BIPolar, PDSO16, SOIC-16 | IXYS Integrated Circuits Division | ISO102 vs LIA100S |
ISO102B | ISOLATION AMPLIFIER, 1500V ISOLATION-MIN, 70kHz BAND WIDTH, CDIP16, 0.600 INCH, HERMETIC SEALED, SIDE BRAZED, MO-038AA, HYBRID, CERAMIC, DIP-24/16 | Texas Instruments | ISO102 vs ISO102B |
IL613-3E | Isolation Amplifier, 3 Func, PDSO16, 0.150 INCH, ROHS COMPLIANT, SOIC-16 | NVE Corporation | ISO102 vs IL613-3E |
LIA101P | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 40MHz Band Width, PDSO16, SOIC-16 | IXYS Integrated Circuits Division | ISO102 vs LIA101P |
HCPL-788J#500E | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 30kHz BAND WIDTH, PDSO16, LEAD FREE, SOP-16 | Avago Technologies | ISO102 vs HCPL-788J#500E |
ISO175P | ISOLATION AMPLIFIER, 1500V ISOLATION-MIN, 50kHz BAND WIDTH, PDIP16, 0.300 INCH, PLASTIC, MS-001BE, DIP-24/16 | Texas Instruments | ISO102 vs ISO175P |
IL614-3ETR7 | Isolation Amplifier, 3 Func, PDSO16, 0.150 INCH, ROHS COMPLIANT, SOIC-16 | NVE Corporation | ISO102 vs IL614-3ETR7 |
IL614-3E | Isolation Amplifier, 3 Func, PDSO16, 0.150 INCH, ROHS COMPLIANT, SOIC-16 | NVE Corporation | ISO102 vs IL614-3E |