-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±10-V input, voltage sensing isolated amplifier 8-SOIC -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41269-1-ND
|
DigiKey | IC OPAMP ISOLATION 1 CIRC 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2190 In Stock |
|
$18.6827 / $27.7400 | Buy Now |
DISTI #
595-ISO122JU/1K
|
Mouser Electronics | Isolation Amplifiers Precision Low Cost Isolation Amp RoHS: Compliant | 0 |
|
$18.6800 / $27.7400 | Order Now |
|
Ameya Holding Limited | IC OPAMP ISOLATION 50KHZ 8SOIC | 6004 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC OPAMP ISOLATION 1 CIRC 8SOIC | 149 |
|
$22.4394 / $23.4020 | Buy Now |
|
Win Source Electronics | Precision Lowest-Cost Isolation Amplifier | IC OPAMP ISOLATION 1 CIRC 8SOIC | 4995 |
|
$18.8410 / $28.2610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO122JU/1K
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO122JU/1K
Texas Instruments
±10-V input, voltage sensing isolated amplifier 8-SOIC -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | SOP, SOP8/28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | ISOLATION AMPLIFIER | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Bandwidth (3dB)-Nom | 50 MHz | |
Common Mode Voltage-Max | 1500 V | |
Input Offset Voltage-Max | 50000 µV | |
Isolation Voltage-Min | 1500 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.02% | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8/28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 0.05 | |
Voltage Gain-Min | 1 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ISO122JU/1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO122JU/1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-7851#300 | ISOLATION AMPLIFIER, 100kHz BAND WIDTH, CDSO8, HERMETIC SEALED, DIP-8 | Avago Technologies | ISO122JU/1K vs HCPL-7851#300 |
IL610-1E | Isolation Amplifier, 1 Func, PDSO8, ROHS COMPLIANT, MSOP-8 | NVE Corporation | ISO122JU/1K vs IL610-1E |
ACPL-C780-500E | Isolation Amplifier, 1 Func, 100MHz Band Width, PDSO8, ROHS COMPLIANT, SOP-8 | Broadcom Limited | ISO122JU/1K vs ACPL-C780-500E |
HCPL7820#500 | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 200MHz Band Width, CMOS, PDSO8 | Hewlett Packard Co | ISO122JU/1K vs HCPL7820#500 |
HCPL-7800AOPTION500 | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 85MHz Band Width, PDSO8 | Broadcom Limited | ISO122JU/1K vs HCPL-7800AOPTION500 |
HCPL-7850#300 | Isolation Amplifier, 1 Func, 100MHz Band Width, Hybrid, CDSO8, HERMETIC SEALED, DSO-8 | Broadcom Limited | ISO122JU/1K vs HCPL-7850#300 |
PS8551L4-V-E3-AX | Isolation Amplifier Analog Output, , / | Renesas Electronics Corporation | ISO122JU/1K vs PS8551L4-V-E3-AX |
5962-9755701HPX | ISOLATION AMPLIFIER, 100kHz BAND WIDTH, CDIP8, HERMETIC SEALED, DIP-8 | Avago Technologies | ISO122JU/1K vs 5962-9755701HPX |
ISO130U | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 85kHz BAND WIDTH, PDSO8 | Texas Instruments | ISO122JU/1K vs ISO130U |
ISO122P | ±10-V input, voltage sensing isolated amplifier 8-PDIP -25 to 85 | Texas Instruments | ISO122JU/1K vs ISO122P |