-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±10-V input, voltage sensing isolated amplifier 8-PDIP -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-ISO122PE4-ND
|
DigiKey | 10-V INPUT, VOLTAGE SENSING ISOL Min Qty: 50 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$31.0626 | Buy Now |
DISTI #
595-ISO122PE4
|
Mouser Electronics | Isolation Amplifiers Precision Low Cost Isolation Amp RoHS: Compliant | 0 |
|
$27.9900 / $37.2600 | Order Now |
DISTI #
3118114
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$34.6670 / $44.0199 | Buy Now |
DISTI #
3118114
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$21.2884 / $24.6637 | Buy Now |
|
Win Source Electronics | IC OPAMP ISOLATION 50KHZ 16DIP | 9360 |
|
$28.2610 / $42.3920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO122PE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO122PE4
Texas Instruments
±10-V input, voltage sensing isolated amplifier 8-PDIP -25 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | DIP, DIP8/16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | ISOLATION AMPLIFIER | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Bandwidth (3dB)-Nom | 50 MHz | |
Common Mode Voltage-Max | 1500 V | |
Input Offset Voltage-Max | 50000 µV | |
Isolation Voltage-Min | 1500 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 20.005 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.02% | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8/16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 0.05 | |
Voltage Gain-Min | 1 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for ISO122PE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO122PE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-J784#500 | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, PDSO8, SMT-8 | Broadcom Limited | ISO122PE4 vs HCPL-J784#500 |
HCPL-7825OPTION500 | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 200MHz Band Width, CMOS, PDSO8 | Hewlett Packard Co | ISO122PE4 vs HCPL-7825OPTION500 |
AMC1200SDUB | ±250-mV input, precision current sensing basic isolated amplifier 8-SOP -40 to 105 | Texas Instruments | ISO122PE4 vs AMC1200SDUB |
ISO124P | ±10-V input, precision voltage sensing low-cost isolated amplifier 8-PDIP -25 to 85 | Texas Instruments | ISO122PE4 vs ISO124P |
ACPL-C790-000E | Isolation Amplifier, 1 Func, 200MHz Band Width, PDSO8, ROHS COMPLIANT, SOP-8 | Broadcom Limited | ISO122PE4 vs ACPL-C790-000E |
HCPL-7800 | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 100kHz BAND WIDTH, PDIP8, 0.300 INCH, DIP-8 | Avago Technologies | ISO122PE4 vs HCPL-7800 |
5962-9755701HYC | ISOLATION AMPLIFIER, 100kHz BAND WIDTH, CDIP8, HERMETIC SEALED, DIP-8 | Avago Technologies | ISO122PE4 vs 5962-9755701HYC |
HCPL-7800-300E | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, PDSO8, ROHS COMPLIANT, SMT-8 | Broadcom Limited | ISO122PE4 vs HCPL-7800-300E |
IL612-2E | Isolation Amplifier, 2 Func, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | NVE Corporation | ISO122PE4 vs IL612-2E |
UPC1668C | Isolation Amplifier, 1 Func, BIPolar, CDIP8, PLASTIC, DIP-8 | California Eastern Laboratories (CEL) | ISO122PE4 vs UPC1668C |