-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±10-V input, precision voltage sensing low-cost isolated amplifier 8-SOIC -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH5995
|
Newark | Ic, Amp Isolation, Smd, Soic8, 124, No. Of Amplifiers:1 Amplifier, Input Offset Voltage:50Mv, Isolation Voltage:1.5Kv, Supply Voltage Range:± 4.5V To ± 18V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Bandwidth:50Khz, Gain Rohs Compliant: Yes |TEXAS INSTRUMENTS ISO124U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 262 |
|
$27.3800 / $32.1600 | Buy Now |
DISTI #
ISO124U-ND
|
DigiKey | IC OPAMP ISOLATION 1 CIRC 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
480 In Stock |
|
$17.6957 / $24.7500 | Buy Now |
DISTI #
595-ISO124U
|
Mouser Electronics | Isolation Amplifiers Precision Low Cost Isolation Amp RoHS: Compliant | 7459 |
|
$18.5800 / $24.7300 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Bristol Electronics | 949 |
|
RFQ | ||
|
Quest Components | ISOLATION AMPLIFIER, 28 Pin, Plastic, SOP | 80 |
|
$14.7175 / $18.9225 | Buy Now |
|
Quest Components | ISOLATION AMPLIFIER, 28 Pin, Plastic, SOP | 1 |
|
$19.9868 | Buy Now |
DISTI #
ISO124U
|
TME | IC: amplifier, 50kHz, Ch: 1, SO28, Features: galvanically isolated Min Qty: 1 | 188 |
|
$21.0000 / $31.0000 | Buy Now |
|
Ameya Holding Limited | IC: amplifier, 50kHz, Channels: 1, 4.5÷18V, SO28 | 838 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Compliant | 350 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO124U
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO124U
Texas Instruments
±10-V input, precision voltage sensing low-cost isolated amplifier 8-SOIC -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-28/8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | ISOLATION AMPLIFIER | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Bandwidth (3dB)-Nom | 50 MHz | |
Common Mode Voltage-Max | 1500 V | |
Input Offset Voltage-Max | 50000 µV | |
Isolation Voltage-Min | 1500 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.01% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8/28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 0.05 | |
Voltage Gain-Min | 1 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ISO124U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO124U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO124U/1KE4 | ±10-V input, precision voltage sensing low-cost isolated amplifier 8-SOIC -25 to 85 | Texas Instruments | ISO124U vs ISO124U/1KE4 |
ISO124U/1K | ±10-V input, precision voltage sensing low-cost isolated amplifier 8-SOIC -25 to 85 | Texas Instruments | ISO124U vs ISO124U/1K |
ISO124U/1K | Isolation Amplifier, 1 Func, 1500V Isolation-Min, 50MHz Band Width, PDSO8, ROHS COMPLIANT, PLASTIC, SOP-28/8 | Burr-Brown Corp | ISO124U vs ISO124U/1K |