-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.7A, PDSO36, 0.430 INCH, GREEN, PLASTIC, SOP-36
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X5186
|
Newark | Power Load Sw, High Side, -25 To 125Degc, Power Load Switch Type:High Side, No. Of Channels:8Channels, Input Voltage:5.5V, Current Limit:625Ma, On State Resistance:0.15Ohm, Ic Case/Package:Soic, No. Of Pins:36Pins, Qualification:- Rohs Compliant: Yes |Infineon ISO1H811GAUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2189 |
|
$6.1300 / $10.0700 | Buy Now |
DISTI #
ISO1H811GAUMA1CT-ND
|
DigiKey | IC PWR DRIVER N-CHAN 1:1 DSO-36 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3990 In Stock |
|
$5.0588 / $9.3200 | Buy Now |
DISTI #
ISO1H811GAUMA1
|
Avnet Americas | Power Switch Hi Side 0.7A 36-Pin DSO - Tape and Reel (Alt: ISO1H811GAUMA1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 26 Weeks, 0 Days Container: Reel | 800 |
|
$4.1423 | Buy Now |
DISTI #
78X5186
|
Avnet Americas | Power Load Switch, Galvanic Isolated, High Side, Active Low, 8 Outputs, 5.5V, 0.625A, SOIC-36 - Product that comes on tape, but is not reeled (Alt: 78X5186) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 2189 Partner Stock |
|
$8.2900 / $10.7500 | Buy Now |
DISTI #
726-ISO1H811GAUMA1
|
Mouser Electronics | Gate Drivers DRIVER IC'S RoHS: Compliant | 15345 |
|
$4.9600 / $8.4100 | Buy Now |
|
Future Electronics | ISO1H811G Series 5.5 V Galvanic Isolated 8 Ch High-Side Switch - PG-DSO-36 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 28 Weeks Container: Reel | 800Reel |
|
$4.8700 | Buy Now |
DISTI #
C1S322001062839
|
Chip1Stop | Hot Swap controllers RoHS: Compliant Container: Cut Tape | 1595 |
|
$5.8200 / $6.5800 | Buy Now |
DISTI #
C1S322000678059
|
Chip1Stop | Power Switch Hi Side 0.7A 36-Pin DSO T/R RoHS: Compliant | 475 |
|
$5.4000 / $6.6500 | Buy Now |
DISTI #
SP000413798
|
EBV Elektronik | Power Load Switch, Galvanic Isolated, High Side, Active Low, 8 Outputs, 5.5V, 0.625A, SOIC-36 (Alt: SP000413798) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | ISO1H811G Series 5.5 V Galvanic Isolated 8 Ch High-Side Switch - PG-DSO-36 RoHS: Compliant Min Qty: 1 Package Multiple: 800 | 1600 |
|
$5.7100 / $6.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO1H811GAUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ISO1H811GAUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.7A, PDSO36, 0.430 INCH, GREEN, PLASTIC, SOP-36
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | HSSOP, SSOP36,.56 | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 8 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 15.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.625 A | |
Output Peak Current Limit-Nom | 0.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP36,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 30 V | |
Supply Voltage1-Min | 15 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 170 µs | |
Turn-on Time | 120 µs | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for ISO1H811GAUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO1H811GAUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935310502518 | Buffer/Inverter Based Peripheral Driver | NXP Semiconductors | ISO1H811GAUMA1 vs 935310502518 |
935317184518 | Buffer/Inverter Based Peripheral Driver | NXP Semiconductors | ISO1H811GAUMA1 vs 935317184518 |
MC33879EKR2 | BUF OR INV BASED PRPHL DRVR, PDSO32, 0.65 MM PITCH, LEAD FREE, SOIC-32 | Freescale Semiconductor | ISO1H811GAUMA1 vs MC33879EKR2 |
MC33879TEK-R2 | BUF OR INV BASED PRPHL DRVR | NXP Semiconductors | ISO1H811GAUMA1 vs MC33879TEK-R2 |
MC33879TEK | 1.2A BUF OR INV BASED PRPHL DRVR, PDSO32 | NXP Semiconductors | ISO1H811GAUMA1 vs MC33879TEK |