Part Details for ISO1H812GAUMA1 by Infineon Technologies AG
Overview of ISO1H812GAUMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISO1H812GAUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X5187
|
Newark | Power Load Sw, High Side, -25 To 125Degc, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:625Ma, On State Resistance:0.15Ohm, Ic Case/Package:Soic, No. Of Pins:36Pins, Thermal Protection:Yes, Qualification:- Rohs Compliant: Yes |Infineon ISO1H812GAUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$7.5400 / $11.1000 | Buy Now |
DISTI #
ISO1H812GAUMA1CT-ND
|
DigiKey | IC PWR DRIVER N-CHAN 1:8 DSO-36 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1520 In Stock |
|
$7.6309 / $11.0500 | Buy Now |
DISTI #
ISO1H812GAUMA1
|
Avnet Americas | Power Switch Hi Side 0.7A 36-Pin DSO - Tape and Reel (Alt: ISO1H812GAUMA1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$6.2468 | Buy Now |
|
Future Electronics | ISO1H812G Series 5.5 V 625 mA Galvanic Isolated 8 Ch High-Side Switch -PG-DSO-36 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$7.4900 | Buy Now |
|
Future Electronics | ISO1H812G Series 5.5 V 625 mA Galvanic Isolated 8 Ch High-Side Switch -PG-DSO-36 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$7.2800 | Buy Now |
|
Future Electronics | ISO1H812G Series 5.5 V 625 mA Galvanic Isolated 8 Ch High-Side Switch -PG-DSO-36 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$7.2800 | Buy Now |
|
Bristol Electronics | 76 |
|
RFQ | ||
DISTI #
ISO1H812GAUMA1
|
Avnet Americas | Power Switch Hi Side 0.7A 36-Pin DSO - Tape and Reel (Alt: ISO1H812GAUMA1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$6.2468 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 665 |
|
$7.4128 / $10.1612 | Buy Now |
|
Ameya Holding Limited | ISOFACE | 15947 |
|
RFQ |
Part Details for ISO1H812GAUMA1
ISO1H812GAUMA1 CAD Models
ISO1H812GAUMA1 Part Data Attributes
|
ISO1H812GAUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ISO1H812GAUMA1
Infineon Technologies AG
Half Bridge Based Peripheral Driver, 8 Driver, 2.2A, PDSO36, GREEN, PLASTIC, DSOP-36
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SSOP, SSOP36,.56 | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Driver Number of Bits | 8 | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 36 | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.625 A | |
Output Peak Current Limit-Nom | 2.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP36,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |