If you like Findchips… You will love Findchips PRO. Try it Now.

ISO3082DWR

200-Kbps, half-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85

Manufacturer Texas Instruments
Price Range $4.0500 / $6.6400

Part Details

CAD Models Information

Distributors with Stock

Total Inventory

30,232

Part Number Description Manufacturer Compare
ISO3082DW Drivers And Interfaces 200-Kbps, half-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85 Texas Instruments ISO3082DWR vs ISO3082DW
ISO3082DWRG4 Drivers And Interfaces 200-Kbps, half-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85 Texas Instruments ISO3082DWR vs ISO3082DWRG4
ISO3082DWG4 Drivers And Interfaces 200-Kbps, half-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85 Texas Instruments ISO3082DWR vs ISO3082DWG4
Part Number Description Manufacturer Compare
ISO3082DWG4 Drivers And Interfaces 200-Kbps, half-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85 Texas Instruments ISO3082DWR vs ISO3082DWG4
ISO3082DWRG4 Drivers And Interfaces 200-Kbps, half-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85 Texas Instruments ISO3082DWR vs ISO3082DWRG4
ISO3082DW Drivers And Interfaces 200-Kbps, half-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85 Texas Instruments ISO3082DWR vs ISO3082DW

Global Popularity

Popularity in Drivers And Interfaces

Popularity in Line Driver or Receivers

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. India
    93
  • 3. Italy
    91
  • 4. United States
    87
  • 5. Taiwan
    86
  • 6. Hong Kong
    86
  • 7. Latvia
    82
  • 8. Bulgaria
    81
  • 9. Australia
    81
  • 10. Netherlands
    80

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available

Datasheets & Reference Designs

Reference Designs

  • TIDA-01281 Communication Module Reference Design for Functional Isolated RS-485, CAN and I2C Data Transmission | TI.com
    TIDA-01281: The TIDA-01281 reference design is low cost, high efficiency, isolated RS-485, I2C & CAN communication module solution intended for use in industrial systems such as Uninterruptable Power Supplies (UPS) and energy storage banks that require isolated communication and isolated power for RS-485/I2C/CAN transceivers. The design has on-board C2000-Piccolo microcontroller for handling the communications protocol for each of interfaces. The board has in-built, low component count, high efficiency, primary side controlled isolated power supply to generate secondary power for communication transceivers eliminating the need for opto-coupler feedback circuits. The TIDA-01281 design is tested for data transmission under various conditions and under EFT and ESD environment, highlighting the performance of TI devices for robust data transmission in harsh environments.
  • Dual Isolated Half-Duplex RS-485 Repeater Reference Design
    TIDA-00333: This reference design demonstrates a dual isolated, half-duplex repeater with data rate independent flow-control for long-haul RS-485 networks suitable for industrial applications. The design provides transient protection protecting the signal path against ESD, EFT, and surge transients specified in the IEC 61000 family of transient immunity standards.
  • PLC I/O Module Front-End Controller Using a Tiva C Series ARM Cortex-M4 MCU
    TIDA-00123: This TI Design implements the Tiva™ C Series MCU as a front-end controller for TI's suite of Programmable Logic Controller (PLC) analog and digital I/O module reference design boards. The design includes sockets for interfacing and simultaneously controlling two TI Designs I/O reference design boards. It allows maximum versatility whereby the I/O boards can be any combination of analog or digital, input or output modules. The controller system automatically identifies and configures each I/O board appropriately, setting any required compensation of the analog circuitry. On-board power supplies are included to power the controller board as well as providing isolated power to both I/O boards, eliminating the need for multiple external power supplies. Additional circuitry is provided that optimizes the I/O signal aquisition and data throughput, enabling full 1-MSPS data acqusition and 20-MHz SPI bus performance. This design also performs as an evaluation platform for each of the I/O boards, analyzing the performance of several key parameters and relaying the results to a PC via an onboard USB 2.0 connector. Included in the design is an easy-to-use Graphical User Interface that runs a LabView™-based analysis program facilitating comprehensive evaluation of the I/O reference designs. The GUI provides many options for configuration of the test parameters as well as filtering and set up options that allow for comprehensive analysis of the individual I/O module boards. Full documentation and design files of the platform are provided.
  • TIDA-00123 PLC I/O Module Front-End Controller Using a Tiva C Series ARM Cortex-M4 MCU | TI.com
    TIDA-00123: This TI Design implements the Tiva™ C Series MCU as a front-end controller for TI's suite of Programmable Logic Controller (PLC) analog and digital I/O module reference design boards. The design includes sockets for interfacing and simultaneously controlling two TI Designs I/O reference design boards. It allows maximum versatility whereby the I/O boards can be any combination of analog or digital, input or output modules. The controller system automatically identifies and configures each I/O board appropriately, setting any required compensation of the analog circuitry. On-board power supplies are included to power the controller board as well as providing isolated power to both I/O boards, eliminating the need for multiple external power supplies. Additional circuitry is provided that optimizes the I/O signal aquisition and data throughput, enabling full 1-MSPS data acqusition and 20-MHz SPI bus performance. This design also performs as an evaluation platform for each of the I/O boards, analyzing the performance of several key parameters and relaying the results to a PC via an onboard USB 2.0 connector. Included in the design is an easy-to-use Graphical User Interface that runs a LabView™-based analysis program facilitating comprehensive evaluation of the I/O reference designs. The GUI provides many options for configuration of the test parameters as well as filtering and set up options that allow for comprehensive analysis of the individual I/O module boards. Full documentation and design files of the platform are provided.
  • TIDA-00333 Dual Isolated Half-Duplex RS-485 Repeater Reference Design | TI.com
    TIDA-00333: This reference design demonstrates a dual isolated, half-duplex repeater with data rate independent flow-control for long-haul RS-485 networks suitable for industrial applications. The design provides transient protection protecting the signal path against ESD, EFT, and surge transients specified in the IEC 61000 family of transient immunity standards.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →