Drivers And Interfaces
ISO3088DWRG4
Texas Instruments
Description: 20-Mbps, half-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85

Overview of ISO3088DWRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for ISO3088DWRG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-ISO3088DWRG4
Mouser Electronics Digital Isolators Iso 5V Full & Half Duplex RS-485 Xcvr RoHS: Compliant 0
  • 2,000 $1.9600
  • 4,000 $1.8800
$1.8800 / $1.9600 Order Now
Win Source Electronics DG ISO 2.5KV RS422/RS485 16SOIC 20000
  • 30 $1.7340
  • 75 $1.4230
  • 110 $1.3780
  • 150 $1.3340
  • 195 $1.2890
  • 260 $1.1560
$1.1560 / $1.7340 Buy Now

CAD Models for ISO3088DWRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISO3088DWRG4 by Texas Instruments

ISO3088DWRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.4
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Differential Output
YES
Driver Number of Bits
1
High Level Input Current-Max
0.00001 A
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-422; TIA-422; EIA-485; TIA-485
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
10.3 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
1.5 V
Output Low Current-Max
0.008 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
125 ns
Receiver Number of Bits
1
Seated Height-Max
2.65 mm
Supply Current-Max
15 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3.15 V
Supply Voltage-Nom
5 V
Supply Voltage1-Max
5.5 V
Supply Voltage1-Min
4.5 V
Supply Voltage1-Nom
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transmit Delay-Max
45 ns
Width
7.5 mm
Want to compare parts?
  1. ISO3088DWRG4
    Texas Instruments
    20-Mbps, half-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
    VS

Alternate Parts for ISO3088DWRG4

This table gives cross-reference parts and alternative options found for ISO3088DWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO3088DWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISO3088DWG4 20-Mbps, half-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85 Texas Instruments ISO3088DWRG4 vs ISO3088DWG4
ISO3088DW 20-Mbps, half-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85 Texas Instruments ISO3088DWRG4 vs ISO3088DW
Part Number Description Manufacturer Compare
ISO3088DWG4 20-Mbps, half-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85 Texas Instruments ISO3088DWRG4 vs ISO3088DWG4
ISO3088DW 20-Mbps, half-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85 Texas Instruments ISO3088DWRG4 vs ISO3088DW

Related Parts for ISO3088DWRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISO3088DWRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISO3088DWRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of ISO3088DWRG4 would you like to use for your alert(s)?
  • Please alert me when ISO3088DWRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISO3088DWRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISO3088DWRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISO3088DWRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISO3088DWRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISO3088DWRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: