Part Details for ISO5452DWR by Texas Instruments
Results Overview of ISO5452DWR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISO5452DWR Information
ISO5452DWR by Texas Instruments is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ISO5452DWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip 1 Exchange | INSTOCK | 15900 |
|
RFQ | |
|
|
LCSC | 2.5A 37ns 5A SOIC-16-300mil Isolators - Gate Drivers RoHS | 606 |
|
$0.6206 / $0.8419 | Buy Now |
|
|
Win Source Electronics | DGTL ISO 5.7KV GATE DRVR 16SOIC | 10000 |
|
$0.5720 / $0.8579 | Buy Now |
US Tariff Estimator: ISO5452DWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ISO5452DWR
ISO5452DWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ISO5452DWR Part Data Attributes
|
|
ISO5452DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO5452DWR
Texas Instruments
5.7kVrms, 2.5A/5A single-channel isolated gate driver w/ split output, STO & protection features 16-SOIC -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Package Description | SOP, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments | |
| Additional Feature | ALSO REQUIRED VEE2 SUPPLY -15V TO 0V | |
| High Side Driver | NO | |
| Input Characteristics | DIFFERENTIAL | |
| Interface IC Type | AND GATE BASED IGBT/MOSFET DRIVER | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 10.3 mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | OPEN-DRAIN | |
| Output Current-Max | 5 A | |
| Output Peak Current Limit-Nom | 5 A | |
| Output Polarity | TRUE | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 2.65 mm | |
| Supply Current-Max | 4.5 mA | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.25 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 30 V | |
| Supply Voltage1-Min | 15 V | |
| Surface Mount | YES | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Turn-off Time | 0.11 µs | |
| Turn-on Time | 0.11 µs | |
| Width | 7.5 mm |
Alternate Parts for ISO5452DWR
This table gives cross-reference parts and alternative options found for ISO5452DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO5452DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ISO5452DW | Texas Instruments | Check for Price | 5.7kVrms, 2.5A/5A single-channel isolated gate driver w/ split output, STO & protection features 16-SOIC -40 to 125 | ISO5452DWR vs ISO5452DW |
| ISO5452QDWQ1 | Texas Instruments | Check for Price | Automotive 5.7kVrms 2.5A/5A single-channel isolated gate driver w/split output & active protection 16-SOIC -40 to 125 | ISO5452DWR vs ISO5452QDWQ1 |
ISO5452DWR Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the ISO5452DWR is -40°C to 125°C.
-
To ensure EMC, use a shielded cable, keep the cable length as short as possible, and use a common-mode choke or ferrite bead to filter out electromagnetic interference.
-
Use a 4-layer PCB with a solid ground plane, keep the analog and digital grounds separate, and use a star topology for the power supply connections.
-
Use ESD protection devices such as TVS diodes or ESD arrays, and follow proper handling and storage procedures to prevent ESD damage.
-
Power up the VCC supply first, followed by the VISO supply, and then the digital inputs.