-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.7kVrms, 2.5A/5A single-channel isolated gate driver with active protection features 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2695
|
Newark | Mosfet/Igbt Driver, Inv/Non-Inv, Wsoic16, Driver Configuration:Inverting, Non Inverting, Peak Output Current:5A, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Driver Case Style:Wsoic, No. Of Pins:16Pins, Input Delay:76Ns, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS ISO5851DW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.1700 / $7.7400 | Buy Now |
DISTI #
296-42309-5-ND
|
DigiKey | DGTL ISO 5.7KV 1CH GT DVR 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
3037 In Stock |
|
$3.5858 / $6.5600 | Buy Now |
DISTI #
595-ISO5851DW
|
Mouser Electronics | Galvanically Isolated Gate Drivers 5.7kVrms, 2.5A/5A single-channel isolated gate driver with active protection features 16-SOIC -40 to 125 RoHS: Compliant | 4693 |
|
$3.5100 / $6.5600 | Buy Now |
DISTI #
ISO5851DW
|
TME | IC: driver, IGBT half-bridge,MOSFET half-bridge, SO16-W, -5÷2.5A Min Qty: 1 | 0 |
|
$5.4000 / $7.5600 | RFQ |
|
Ameya Holding Limited | IC GATE DRVR IGBT/MOSFET 16SOIC | 1431 |
|
RFQ | |
DISTI #
3118995
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.4876 / $7.6765 | Buy Now |
DISTI #
3118995
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.4438 / $7.2305 | Buy Now |
|
Win Source Electronics | DGTL ISO 5.7KV GATE DRVR 16SOIC | 46100 |
|
$3.3920 / $5.0870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO5851DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO5851DW
Texas Instruments
5.7kVrms, 2.5A/5A single-channel isolated gate driver with active protection features 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRED VEE2 SUPPLY -15V TO 0V | |
High Side Driver | NO | |
Interface IC Type | AND GATE BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Peak Current Limit-Nom | 5 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 4.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 30 V | |
Supply Voltage1-Min | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.11 µs | |
Turn-on Time | 0.11 µs | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ISO5851DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO5851DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO5851QDWQ1 | Automotive 5.7kVrms, 2.5A/5A single-channel isolated gate driver with active protection features 16-SOIC -40 to 125 | Texas Instruments | ISO5851DW vs ISO5851QDWQ1 |
ISO5851DWR | 5.7kVrms, 2.5A/5A single-channel isolated gate driver with active protection features 16-SOIC -40 to 125 | Texas Instruments | ISO5851DW vs ISO5851DWR |