-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-channel, 150-Mbps digital isolator 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41275-1-ND
|
DigiKey | DGTL ISO 2500VRMS 1CH GP 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2235 In Stock |
|
$1.6470 / $3.4100 | Buy Now |
DISTI #
595-ISO721MDR
|
Mouser Electronics | Digital Isolators 3.3V/5V High-Speed Digital RoHS: Compliant | 2472 |
|
$1.7100 / $3.4100 | Buy Now |
|
Bristol Electronics | 815 |
|
RFQ | ||
|
Quest Components | INTERFACE CIRCUIT, CMOS, PDSO8 | 72 |
|
$2.2005 / $4.4010 | Buy Now |
|
Ameya Holding Limited | DGTL ISO 4KV 1CH GEN PURP 8SOIC | 7400 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO721MDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO721MDR
Texas Instruments
Single-channel, 150-Mbps digital isolator 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES FROM 4.5 TO 5.5 V SUPPLY | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for ISO721MDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO721MDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO721MDG4 | Single-channel, 150-Mbps digital isolator 8-SOIC -40 to 125 | Texas Instruments | ISO721MDR vs ISO721MDG4 |
ISO721DR | Single-channel, 100-Mbps digital isolator 8-SOIC -40 to 125 | Texas Instruments | ISO721MDR vs ISO721DR |
ISO721DRG4 | Single-channel, 100-Mbps digital isolator 8-SOIC -40 to 125 | Texas Instruments | ISO721MDR vs ISO721DRG4 |
ISO721MD | Single-channel, 150-Mbps digital isolator 8-SOIC -40 to 125 | Texas Instruments | ISO721MDR vs ISO721MD |
ISO721DG4 | Single-channel, 100-Mbps digital isolator 8-SOIC -40 to 125 | Texas Instruments | ISO721MDR vs ISO721DG4 |
ISO721D | Single-channel, 100-Mbps digital isolator 8-SOIC -40 to 125 | Texas Instruments | ISO721MDR vs ISO721D |