-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-channel, TTL, 2/0, 1-Mbps digital isolator 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-ISO7220ADRG4
|
Mouser Electronics | Digital Isolators Dual Ch 2/0 1Mbps Dig Iso RoHS: Compliant | 0 |
|
$1.3900 / $1.4400 | Order Now |
|
Win Source Electronics | DGTL ISO 2.5KV GEN PURP 8SOIC | 55800 |
|
$1.2630 / $1.8940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO7220ADRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7220ADRG4
Texas Instruments
Dual-channel, TTL, 2/0, 1-Mbps digital isolator 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for ISO7220ADRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7220ADRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO7220AD | Dual-channel, TTL, 2/0, 1-Mbps digital isolator 8-SOIC -40 to 125 | Texas Instruments | ISO7220ADRG4 vs ISO7220AD |
ADUM3200WARZ | Dual-Channel, Digital Isolator, Enhanced System-Level ESD Reliability | Analog Devices Inc | ISO7220ADRG4 vs ADUM3200WARZ |
SI8423AB-B-IS | Analog Circuit, 1 Func, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 | Silicon Laboratories Inc | ISO7220ADRG4 vs SI8423AB-B-IS |
ISO7220ADG4 | Dual-channel, TTL, 2/0, 1-Mbps digital isolator 8-SOIC -40 to 125 | Texas Instruments | ISO7220ADRG4 vs ISO7220ADG4 |
SI8420-A-IS | Analog Circuit, 2 Func, PDSO8, ROHS COMPLIANT, SOIC-8 | Silicon Laboratories Inc | ISO7220ADRG4 vs SI8420-A-IS |
ADUM1200WSRZ | Dual-Channel Digital Isolator (2/0 Channel Directionality) | Analog Devices Inc | ISO7220ADRG4 vs ADUM1200WSRZ |
SI8420AB-C-IS | Interface Circuit, CMOS, PDSO8, SOIC-8 | Skyworks Solutions Inc | ISO7220ADRG4 vs SI8420AB-C-IS |
ISO7220ADR | Dual-channel, TTL, 2/0, 1-Mbps digital isolator 8-SOIC -40 to 125 | Texas Instruments | ISO7220ADRG4 vs ISO7220ADR |
ADUM1200ARZ | Dual-Channel Digital Isolator (2/0 Channel Directionality) | Analog Devices Inc | ISO7220ADRG4 vs ADUM1200ARZ |
ADUM1200WSRZ-RL7 | Dual-Channel Digital Isolator (2/0 Channel Directionality) | Analog Devices Inc | ISO7220ADRG4 vs ADUM1200WSRZ-RL7 |