-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-channel, 2/0, 150-Mbps digital isolator 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2704
|
Newark | Digital Isolator, 4Kv, Dual, Soic8, No. Of Channels:2 Channel, Propagation Delay:16Ns, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Interface Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS ISO7220MD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.0600 / $5.3400 | Buy Now |
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PDSO8 | 47 |
|
$5.0120 / $7.5180 | Buy Now |
|
Rochester Electronics | ISO7220M Dual Channel, 2/0, 150Mbps Digital Isolator RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 8 |
|
$2.2600 / $2.6600 | Buy Now |
DISTI #
ISO7220MD
|
TME | IC: interface, digital isolator, 150Mbps, 3÷5.5VDC, Profibus, SMD Min Qty: 1 | 0 |
|
$3.1800 / $4.4500 | RFQ |
DISTI #
SMC-ISO7220MD
|
Sensible Micro Corporation | Ic, Dgtl Iso 2.5Kv Gen Purp 8Soic RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 247 |
|
RFQ | |
|
Win Source Electronics | DUAL DIGITAL ISOLATORS | DGTL ISO 2.5KV GEN PURP 8SOIC | 7287 |
|
$1.6250 / $2.4380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO7220MD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7220MD
Texas Instruments
Dual-channel, 2/0, 150-Mbps digital isolator 8-SOIC -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for ISO7220MD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7220MD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI8420BB-D-IS | Interface Circuit, CMOS, PDSO8, SOIC-8 | Skyworks Solutions Inc | ISO7220MD vs SI8420BB-D-IS |
ISO7220MDRG4 | Dual-channel, 2/0, 150-Mbps digital isolator 8-SOIC -40 to 125 | Texas Instruments | ISO7220MD vs ISO7220MDRG4 |
ISO7220MDG4 | Dual-channel, 2/0, 150-Mbps digital isolator 8-SOIC -40 to 125 | Texas Instruments | ISO7220MD vs ISO7220MDG4 |
SI8420BB-C-IS | Interface Circuit, CMOS, PDSO8, SOIC-8 | Skyworks Solutions Inc | ISO7220MD vs SI8420BB-C-IS |