Part Details for ISO7221AD by Texas Instruments
Results Overview of ISO7221AD by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISO7221AD Information
ISO7221AD by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ISO7221AD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
ISO7221AD
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 150 |
|
$1.6700 / $3.8700 | Buy Now |
|
|
Chip Stock | TEXASINSTRUMENTSISO7221ADDigitalIsolator,Dual,2Channel,475ns,3V,5.5V,SOIC,8Pins | 112513 |
|
RFQ | |
|
|
Win Source Electronics | DUAL DIGITAL ISOLATORS | DGTL ISO 2.5KV GEN PURP 8SOIC | 91460 |
|
$0.3357 / $0.4335 | Buy Now |
US Tariff Estimator: ISO7221AD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ISO7221AD
ISO7221AD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ISO7221AD Part Data Attributes
|
|
ISO7221AD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7221AD
Texas Instruments
Dual-channel, TTL, 1/1, 1-Mbps digital isolator 8-SOIC -40 to 125
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop, | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Interface IC Type | Interface Circuit | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.905 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max | 5 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.895 Mm |
Alternate Parts for ISO7221AD
This table gives cross-reference parts and alternative options found for ISO7221AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7221AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ISO7221BDR | Texas Instruments | $1.3857 | Dual-channel, 1/1, 5-Mbps digital isolator 8-SOIC -40 to 125 | ISO7221AD vs ISO7221BDR |
| ISO7221MDR | Texas Instruments | $1.5825 | Dual-channel, 1/1, 150-Mbps digital isolator 8-SOIC -40 to 125 | ISO7221AD vs ISO7221MDR |
| ISO7221CD | Texas Instruments | $1.6267 | Dual-channel, 1/1, 25-Mbps digital isolator 8-SOIC -40 to 125 | ISO7221AD vs ISO7221CD |
| ISO7221ADR | Texas Instruments | $1.8187 | Dual-channel, TTL, 1/1, 1-Mbps digital isolator 8-SOIC -40 to 125 | ISO7221AD vs ISO7221ADR |
| ISO7221ADRG4 | Texas Instruments | Check for Price | Dual-channel, TTL, 1/1, 1-Mbps digital isolator 8-SOIC -40 to 125 | ISO7221AD vs ISO7221ADRG4 |
| ISO7221BDG4 | Texas Instruments | Check for Price | Dual Channel, 1/1, 5Mbps Digital Isolator 8-SOIC -40 to 125 | ISO7221AD vs ISO7221BDG4 |
| ISO7221BDRG4 | Texas Instruments | Check for Price | Dual-channel, 1/1, 5-Mbps digital isolator 8-SOIC -40 to 125 | ISO7221AD vs ISO7221BDRG4 |
| ISO7221MDRG4 | Texas Instruments | Check for Price | Dual-channel, 1/1, 150-Mbps digital isolator 8-SOIC -40 to 125 | ISO7221AD vs ISO7221MDRG4 |
ISO7221AD Frequently Asked Questions (FAQ)
-
The ISO7221AD can support data rates up to 100 Mbps, making it suitable for high-speed applications.
-
The ISO7221AD has a high common-mode voltage range of ±50 V, allowing it to operate in noisy environments and providing robustness against electromagnetic interference (EMI).
-
The typical power consumption of the ISO7221AD is around 1.5 mA per channel, making it a low-power solution for isolated communication applications.
-
Yes, the ISO7221AD is rated for operation from -40°C to 125°C, making it suitable for use in high-temperature environments, such as industrial control systems or automotive applications.
-
The ISO7221AD uses a proprietary capacitive isolation technology to provide 2500 Vrms of isolation, ensuring reliable and safe data transmission in high-voltage applications.