-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad-channel, 4/0, 1-Mbps digital isolator 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISO7240ADWR | Texas Instruments | Quad Channel, 4/0, 1Mbps, Digital Isolator 16-SOIC -40 to 125 | |
ISO7240ADWG4 | Texas Instruments | Quad Channel, 4/0, 1Mbps, Digital Isolator 16-SOIC -40 to 125 | |
ISO7240ADW | Texas Instruments | Quad Channel, 4/0, 1Mbps, Digital Isolator 16-SOIC -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-22627-5-ND
|
DigiKey | DGTL ISO 4000VPK 4CH GP 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
25 In Stock |
|
$5.4480 / $7.3200 | Buy Now |
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PDSO16 | 800 |
|
$5.3622 / $10.7244 | Buy Now |
|
Rochester Electronics | ISO7240A Quad Channel, 4/0, 1Mbps, Digital Isolator RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 72 |
|
$3.4400 / $4.0500 | Buy Now |
DISTI #
C1S746200981397
|
Chip1Stop | Digital Isolator CMOS 4-CH 1Mbps 16-Pin SOIC Tube RoHS: Compliant pbFree: Yes Container: Tube | 15 |
|
$5.3600 / $7.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO7240ADW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7240ADW
Texas Instruments
Quad-channel, 4/0, 1-Mbps digital isolator 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRES 4.5V TO 5.5V SUPPLY | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ISO7240ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7240ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO7240ADWR | Quad-channel, 4/0, 1-Mbps digital isolator 16-SOIC -40 to 125 | Texas Instruments | ISO7240ADW vs ISO7240ADWR |
ISO7240ADWG4 | Quad-channel, 4/0, 1-Mbps digital isolator 16-SOIC -40 to 125 | Texas Instruments | ISO7240ADW vs ISO7240ADWG4 |