Part Details for ISO7241AMDWREP by Texas Instruments
Results Overview of ISO7241AMDWREP by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISO7241AMDWREP Information
ISO7241AMDWREP by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ISO7241AMDWREP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | EnhancedProductQuadChannel,3/1,1Mbps,DigitalIsolator16-SOIC-55to125 | 4738 |
|
RFQ | |
|
|
LCSC | SOIC-16-300mil Digital Isolators RoHS | 5 |
|
$17.4558 / $18.4239 | Buy Now |
|
|
Win Source Electronics | 1-Mbps QUAD DIGITAL ISOLATORS | 3238 |
|
$14.5980 / $21.8969 | Buy Now |
US Tariff Estimator: ISO7241AMDWREP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ISO7241AMDWREP
ISO7241AMDWREP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ISO7241AMDWREP Part Data Attributes
|
|
ISO7241AMDWREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7241AMDWREP
Texas Instruments
Enhanced Product Quad Channel, 3/1, 1Mbps, Digital Isolator 16-SOIC -55 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop16,.4 | |
| Pin Count | 16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Also Operates From 4.5v To 5.5v Supply | |
| Interface IC Type | Digital Isolator | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 10.3 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Channels | 4 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3.15 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for ISO7241AMDWREP
This table gives cross-reference parts and alternative options found for ISO7241AMDWREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7241AMDWREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ISO7241ADWG4 | Texas Instruments | Check for Price | Quad Channel, 3/1, 1Mbps, Digital Isolator 16-SOIC -40 to 125 | ISO7241AMDWREP vs ISO7241ADWG4 |
| ADUM3401WARWZ-RL | Analog Devices Inc | Check for Price | Quad-Channel, Digital Isolator, Enhanced System-Level ESD Reliability | ISO7241AMDWREP vs ADUM3401WARWZ-RL |
ISO7241AMDWREP Frequently Asked Questions (FAQ)
-
The ISO7241AMDWREP can support data rates up to 100 Mbps.
-
Yes, the ISO7241AMDWREP is pin-to-pin compatible with other isolators from Texas Instruments, such as the ISO7240 and ISO7242.
-
The ISO7241AMDWREP has a high common-mode transient immunity of 25 kV/μs, making it suitable for applications with high electromagnetic interference (EMI).
-
The typical power consumption of the ISO7241AMDWREP is around 1.5 mA per channel at a supply voltage of 3.3 V.
-
Yes, the ISO7241AMDWREP has an operating temperature range of -40°C to 125°C, making it suitable for use in high-temperature environments.