-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY ANALOG CIRCUIT, PDSO16, GREEN, PLASTIC, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO7241AMDWREPG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7241AMDWREPG4
Texas Instruments
SPECIALTY ANALOG CIRCUIT, PDSO16, GREEN, PLASTIC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRES 4.5V TO 5.5V SUPPLY | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ISO7241AMDWREPG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7241AMDWREPG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO7241ADWR | Quad-channel, 3/1, 1-Mbps digital isolator 16-SOIC -40 to 125 | Texas Instruments | ISO7241AMDWREPG4 vs ISO7241ADWR |
ISO7241ADW | Quad-channel, 3/1, 1-Mbps digital isolator 16-SOIC -40 to 125 | Texas Instruments | ISO7241AMDWREPG4 vs ISO7241ADW |
ADUM3401WARWZ | Quad-Channel, Digital Isolator, Enhanced System-Level ESD Reliability | Analog Devices Inc | ISO7241AMDWREPG4 vs ADUM3401WARWZ |
ADUM3401WARWZ-RL | Quad-Channel, Digital Isolator, Enhanced System-Level ESD Reliability | Analog Devices Inc | ISO7241AMDWREPG4 vs ADUM3401WARWZ-RL |
V62/10606-01XE | Enhanced Product Quad Channel, 3/1, 1Mbps, Digital Isolator 16-SOIC -55 to 125 | Texas Instruments | ISO7241AMDWREPG4 vs V62/10606-01XE |
ISO7241ADWRG4 | Quad-channel, 3/1, 1-Mbps digital isolator 16-SOIC -40 to 125 | Texas Instruments | ISO7241AMDWREPG4 vs ISO7241ADWRG4 |