Drivers And Interfaces
ISO7330FCQDWQ1
Texas Instruments
Description: Automotive, low-power, triple-channel, 3/0, 25-Mbps digital isolator 16-SOIC -40 to 125

Overview of ISO7330FCQDWQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ISO7330FCQDWQ1 Texas Instruments Automotive, Low Power, Triple-Channel 3/0 Digital Isolator 16-SOIC -40 to 125

Price & Stock for ISO7330FCQDWQ1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # ISO7330FCQDWQ1-ND
DigiKey DGTL ISO 3000VRMS 3CH 16SOIC Min Qty: 280 Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
  • 280 $3.1436
$3.1436 Buy Now
DISTI # 595-ISO7330FCQDWQ1
Mouser Electronics Digital Isolators Automotive, low-power, triple-channel, 3/0, 25-Mbps digital isolator 16-SOIC -40 to 125 RoHS: Compliant 0
  • 280 $3.8300
  • 520 $3.4400
  • 1,000 $2.9000
  • 2,520 $2.7600
$2.7600 / $3.8300 Order Now
Bristol Electronics   80
RFQ
Quest Components ANALOG CIRCUIT, 1 FUNC, PDSO16 64
  • 1 $9.0000
  • 12 $6.0000
  • 43 $5.5500
$5.5500 / $9.0000 Buy Now
Quest Components ANALOG CIRCUIT, 1 FUNC, PDSO16 8
  • 1 $4.6239
  • 3 $3.0826
  • 9 $2.3120
$2.3120 / $4.6239 Buy Now
Rochester Electronics ISO7330-Q1 Automotive, Low Power, Triple-Channel 3/0 Digital Isolator RoHS: Compliant Status: Active Min Qty: 1 40
  • 1 $3.0000
  • 25 $2.9400
  • 100 $2.8200
  • 500 $2.7000
  • 1,000 $2.5500
$2.5500 / $3.0000 Buy Now
DISTI # ISO7330FCQDWQ1
TME IC: interface, digital isolator, 25Mbps, 3÷5.5VDC, Profibus, SMD Min Qty: 1 0
  • 1 $5.5700
  • 3 $5.0100
  • 10 $4.4300
  • 40 $3.9800
$3.9800 / $5.5700 RFQ

CAD Models for ISO7330FCQDWQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISO7330FCQDWQ1 by Texas Instruments

ISO7330FCQDWQ1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOIC-16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
IT ALSO OPERATES AT 5 V
Interface IC Type
INTERFACE CIRCUIT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
10.3 mm
Moisture Sensitivity Level
2
Number of Channels
3
Number of Functions
3
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Seated Height-Max
2.65 mm
Supply Voltage-Max
5 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. ISO7330FCQDWQ1
    Texas Instruments
    Automotive, low-power, triple-channel, 3/0, 25-Mbps digital isolator 16-SOIC -40 to 125
    VS

Alternate Parts for ISO7330FCQDWQ1

This table gives cross-reference parts and alternative options found for ISO7330FCQDWQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7330FCQDWQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISO7330FCDWR Low-power, triple-channel, 3/0, 25-Mbps, default output low digital isolator 16-SOIC -40 to 125 Texas Instruments ISO7330FCQDWQ1 vs ISO7330FCDWR
Part Number Description Manufacturer Compare
ISO7331FCDWR Low-power, triple-channel, 2/1, 25-Mbps, default output low digital isolator 16-SOIC -40 to 125 Texas Instruments ISO7330FCQDWQ1 vs ISO7331FCDWR
ISO7230ADWG4 Triple-channel, 3/0, 1-Mbps digital isolator 16-SOIC -40 to 125 Texas Instruments ISO7330FCQDWQ1 vs ISO7230ADWG4
ISO7230CDWR Triple-channel, 3/0, 25-Mbps digital isolator 16-SOIC -40 to 125 Texas Instruments ISO7330FCQDWQ1 vs ISO7230CDWR
ISO7331CDWR Low-power, triple-channel, 2/1, 25-Mbps digital isolator 16-SOIC -40 to 125 Texas Instruments ISO7330FCQDWQ1 vs ISO7331CDWR
SI8430AB-D-IS1 Interface Circuit, CMOS, PDSO16, SOIC-16 Skyworks Solutions Inc ISO7330FCQDWQ1 vs SI8430AB-D-IS1
ISO7131CCDBQ Triple-channel, 2/1, 50-Mbps digital isolator 16-SSOP -40 to 125 Texas Instruments ISO7330FCQDWQ1 vs ISO7131CCDBQ
ISO7331CDW Low-power, triple-channel, 2/1, 25-Mbps digital isolator 16-SOIC -40 to 125 Texas Instruments ISO7330FCQDWQ1 vs ISO7331CDW
ISO7330CQDWQ1 Automotive, low-power, triple-channel, 3/0, 25-Mbps digital isolator 16-SOIC -40 to 125 Texas Instruments ISO7330FCQDWQ1 vs ISO7330CQDWQ1
ISO7230ADWRG4 SPECIALTY ANALOG CIRCUIT, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments ISO7330FCQDWQ1 vs ISO7230ADWRG4
ISO7131CCDBQR Triple-channel, 2/1, 50-Mbps digital isolator 16-SSOP -40 to 125 Texas Instruments ISO7330FCQDWQ1 vs ISO7131CCDBQR

Related Parts for ISO7330FCQDWQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISO7330FCQDWQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISO7330FCQDWQ1 by Texas Instruments

Select Manufacturer
Which Manufacturer of ISO7330FCQDWQ1 would you like to use for your alert(s)?
  • Please alert me when ISO7330FCQDWQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISO7330FCQDWQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISO7330FCQDWQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISO7330FCQDWQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISO7330FCQDWQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISO7330FCQDWQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: