Part Details for ISO7720D by Texas Instruments
Results Overview of ISO7720D by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISO7720D Information
ISO7720D by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| ISO7720DR | Texas Instruments | High-speed, robust EMC reinforced dual-channel digital isolator 8-SOIC -55 to 125 | |
| ISO7720DW | Texas Instruments | High-speed, robust EMC reinforced dual-channel digital isolator 16-SOIC -55 to 125 | |
| ISO7720D | Texas Instruments | High-speed, robust EMC reinforced dual-channel digital isolator 8-SOIC -55 to 125 |
Price & Stock for ISO7720D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ISO7720D
|
TME | IC: interface, digital isolator, 100Mbps, 2.25÷5.5VDC, SMD, SO8 Min Qty: 1 | 0 |
|
$1.5900 / $2.1800 | RFQ |
|
|
Win Source Electronics | DGTL ISO 3000VRMS 2CH GP 8SOIC / General Purpose Digital Isolator 3000Vrms 2 Channel 100Mbps 85kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) | 20000 |
|
$0.2143 / $0.2767 | Buy Now |
US Tariff Estimator: ISO7720D by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ISO7720D
ISO7720D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ISO7720D Part Data Attributes
|
|
ISO7720D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7720D
Texas Instruments
Robust EMC, dual-channel, 2/0, reinforced digital isolator 8-SOIC -55 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Package Description | SOP, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Date Of Intro | 2016-11-19 | |
| Samacsys Manufacturer | Texas Instruments | |
| Additional Feature | ALSO OPERATES WITH 3.3V AND 5 V SUPPLY | |
| Interface IC Type | DIGITAL ISOLATOR | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.905 mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Channels | 2 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.75 mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.25 V | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | MILITARY | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.895 mm |
Alternate Parts for ISO7720D
This table gives cross-reference parts and alternative options found for ISO7720D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7720D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ISO7720QDQ1 | Texas Instruments | $1.2093 | Automotive, robust EMC, dual-channel, 2/0, reinforced digital isolator 8-SOIC -40 to 125 | ISO7720D vs ISO7720QDQ1 |
ISO7720D Frequently Asked Questions (FAQ)
-
The maximum data rate of ISO7720D is 100 Mbps, making it suitable for high-speed applications.
-
ISO7720D has a high common-mode voltage range of ±50 V, allowing it to operate in noisy environments with high common-mode voltages.
-
ISO7720D has a high isolation voltage of 2500 Vrms, providing a high degree of electrical isolation between the input and output sides.
-
Yes, ISO7720D is certified to IEC 60601-1 and IEC 61010-1, making it suitable for use in safety-critical medical and industrial applications.
-
ISO7720D has a high power supply rejection ratio (PSRR) of 120 dB, allowing it to reject power supply noise and ensure reliable operation.