-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, robust EMC, dual-channel, 1/1, reinforced digital isolator 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISO7721FQDWQ1-ND
|
DigiKey | DGTL ISO 5000VRMS 2CH 16SOIC Min Qty: 440 Lead time: 6 Weeks Container: Tube | Limited Supply - Call |
|
$1.9717 | Buy Now |
DISTI #
ISO7721FQDWQ1
|
TME | IC: interface, digital isolator, 100Mbps, 2.25÷5.5VDC, CAN,LIN Min Qty: 1 | 0 |
|
$2.2800 / $3.1900 | RFQ |
|
Ameya Holding Limited | 1510 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO7721FQDWQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7721FQDWQ1
Texas Instruments
Automotive, robust EMC, dual-channel, 1/1, reinforced digital isolator 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-03-08 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRE 2.25 TO 5.5V VCC2 SUPPLY | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ISO7721FQDWQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7721FQDWQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO7721FDW | Robust EMC, dual-channel, 1/1, reinforced digital isolator 16-SOIC -55 to 125 | Texas Instruments | ISO7721FQDWQ1 vs ISO7721FDW |
ISO7721FQDWRQ1 | Automotive, robust EMC, dual-channel, 1/1, reinforced digital isolator 16-SOIC -40 to 125 | Texas Instruments | ISO7721FQDWQ1 vs ISO7721FQDWRQ1 |
ISO7721FDWR | Robust EMC, dual-channel, 1/1, reinforced digital isolator 16-SOIC -55 to 125 | Texas Instruments | ISO7721FQDWQ1 vs ISO7721FDWR |