-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Robust EMC, triple-channel, 3/0, reinforced digital isolator 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44934-5-ND
|
DigiKey | DGTL ISO 5000VRMS 3CH GP 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1756 In Stock |
|
$1.6289 / $3.3700 | Buy Now |
DISTI #
595-ISO7730FDW
|
Mouser Electronics | Digital Isolators Robust EMC, triple-channel, 3/0, reinforced digital isolator 16-SOIC -55 to 125 RoHS: Compliant | 220 |
|
$1.6900 / $3.3700 | Buy Now |
|
Rochester Electronics | ISO7730 High-speed, robust EMC triple-channel digital isolator RoHS: Compliant Status: Active Min Qty: 1 | 30 |
|
$1.5600 / $1.8400 | Buy Now |
DISTI #
ISO7730FDW
|
TME | IC: interface, digital isolator, 100Mbps, 2.25÷5.5VDC, SMD, SO16 Min Qty: 1 | 0 |
|
$2.4500 / $3.4200 | RFQ |
|
Ameya Holding Limited | 1790 |
|
RFQ | ||
|
Win Source Electronics | DGTL ISO 5000VRMS 3CH GP 16SOIC | 36880 |
|
$2.8270 / $4.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO7730FDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7730FDW
Texas Instruments
Robust EMC, triple-channel, 3/0, reinforced digital isolator 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-09-16 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRED VCC2 2.25-5.5V SUPPLY; ALSO OPERATE WITH 3.3V AND 5V SUPPLY | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 3 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ISO7730FDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7730FDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO7731FQDWRQ1 | Automotive, robust EMC, triple-channel, 2/1, reinforced digital isolator 16-SOIC -40 to 125 | Texas Instruments | ISO7730FDW vs ISO7731FQDWRQ1 |
ADUM3300CRWZ | Triple-Channel, Digital Isolator, Enhanced System-Level ESD Reliability (3/0 channel directionality) | Analog Devices Inc | ISO7730FDW vs ADUM3300CRWZ |
ISO7731DWR | Robust EMC, triple-channel, 2/1, reinforced digital isolator 16-SOIC -55 to 125 | Texas Instruments | ISO7730FDW vs ISO7731DWR |
ADUM3300WBRWZ-RL | Triple-Channel, Digital Isolator, Enhanced System-Level ESD Reliability (3/0 channel directionality) | Analog Devices Inc | ISO7730FDW vs ADUM3300WBRWZ-RL |
ISO7731DW | Robust EMC, triple-channel, 2/1, reinforced digital isolator 16-SOIC -55 to 125 | Texas Instruments | ISO7730FDW vs ISO7731DW |
ISO7730FDBQR | Robust EMC, triple-channel, 3/0, reinforced digital isolator 16-SSOP -55 to 125 | Texas Instruments | ISO7730FDW vs ISO7730FDBQR |
ISO7731BDW | Robust EMC, triple-channel, 2/1, reinforced digital isolator 16-SOIC -55 to 125 | Texas Instruments | ISO7730FDW vs ISO7731BDW |
ADUM3300BRWZ | Triple-Channel, Digital Isolator, Enhanced System-Level ESD Reliability (3/0 channel directionality) | Analog Devices Inc | ISO7730FDW vs ADUM3300BRWZ |
ISO7730DWR | Robust EMC, triple-channel, 3/0, reinforced digital isolator 16-SOIC -55 to 125 | Texas Instruments | ISO7730FDW vs ISO7730DWR |
ADUM3300BRWZ-RL | Triple-Channel, Digital Isolator, Enhanced System-Level ESD Reliability (3/0 channel directionality) | Analog Devices Inc | ISO7730FDW vs ADUM3300BRWZ-RL |