Drivers And Interfaces
ISO7740DW
Texas Instruments
Description: Robust EMC, quad-channel, 4/0, reinforced digital isolator 16-SOIC -55 to 125

Overview of ISO7740DW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
ISO7740DW Texas Instruments High-speed, low-power, robust EMC quad-channel digital isolator 16-SOIC -55 to 125
ISO7740DWR Texas Instruments High-speed, low-power, robust EMC quad-channel digital isolator 16-SOIC -55 to 125

Price & Stock for ISO7740DW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-45214-5-ND
DigiKey DGTL ISO 5000VRMS 4CH GP 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube 421
In Stock
  • 1 $4.3500
  • 10 $3.1810
  • 40 $2.7650
  • 120 $2.5325
  • 280 $2.3962
$2.3962 / $4.3500 Buy Now
DISTI # 595-ISO7740DW
Mouser Electronics Digital Isolators Robust EMC, quad-channel, 4/0, reinforced digital isolator 16-SOIC -55 to 125 RoHS: Compliant 4565
  • 1 $4.1400
  • 10 $2.6700
  • 120 $2.4000
  • 280 $2.3900
  • 1,000 $2.1800
  • 2,520 $2.0700
$2.0700 / $4.1400 Buy Now
DISTI # ISO7740DW
TME IC: interface, digital isolator, 100Mbps, 2.25÷5.5VDC, SMD, SO16 Min Qty: 1 0
  • 1 $4.2000
  • 3 $3.7800
  • 10 $3.3400
  • 40 $3.0000
$3.0000 / $4.2000 RFQ
Win Source Electronics DGTL ISO 5000VRMS 4CH GP 16SOIC / General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 85kV/μs CMTI 16-SOIC (0.295", 7.50mm Width) 103201
  • 45 $1.1310
  • 110 $0.9280
  • 170 $0.8990
  • 230 $0.8700
  • 300 $0.8410
  • 400 $0.7540
$0.7540 / $1.1310 Buy Now

CAD Models for ISO7740DW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISO7740DW by Texas Instruments

ISO7740DW
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Lifetime Buy
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2016-04-01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO REQUIRED VCC2 2.25-5.5V SUPPLY; ALSO OPERATE WITH 3.3V AND 5V SUPPLY
Interface IC Type
INTERFACE CIRCUIT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
10.3 mm
Moisture Sensitivity Level
2
Number of Channels
4
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
2.65 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. ISO7740DW
    Texas Instruments
    Robust EMC, quad-channel, 4/0, reinforced digital isolator 16-SOIC -55 to 125
    VS

Alternate Parts for ISO7740DW

This table gives cross-reference parts and alternative options found for ISO7740DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7740DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISO7740QDWRQ1 Automotive, robust EMC, quad-channel, 4/0, reinforced digital isolator 16-SOIC -40 to 125 Texas Instruments ISO7740DW vs ISO7740QDWRQ1
ISO7740DWR Robust EMC, quad-channel, 4/0, reinforced digital isolator 16-SOIC -55 to 125 Texas Instruments ISO7740DW vs ISO7740DWR
ISO7740QDWQ1 Automotive, robust EMC, quad-channel, 4/0, reinforced digital isolator 16-SOIC -40 to 125 Texas Instruments ISO7740DW vs ISO7740QDWQ1
Part Number Description Manufacturer Compare
ISO7740FQDBQQ1 Automotive, robust EMC, quad-channel, 4/0, reinforced digital isolator 16-SSOP -40 to 125 Texas Instruments ISO7740DW vs ISO7740FQDBQQ1
ISO7740FQDWRQ1 Automotive, robust EMC, quad-channel, 4/0, reinforced digital isolator 16-SOIC -40 to 125 Texas Instruments ISO7740DW vs ISO7740FQDWRQ1
ISO7740FQDWQ1 Automotive, robust EMC, quad-channel, 4/0, reinforced digital isolator 16-SOIC -40 to 125 Texas Instruments ISO7740DW vs ISO7740FQDWQ1
ISO7740DWR Robust EMC, quad-channel, 4/0, reinforced digital isolator 16-SOIC -55 to 125 Texas Instruments ISO7740DW vs ISO7740DWR
ISO7740QDWQ1 Automotive, robust EMC, quad-channel, 4/0, reinforced digital isolator 16-SOIC -40 to 125 Texas Instruments ISO7740DW vs ISO7740QDWQ1
ISO7740FDBQ Robust EMC, quad-channel, 4/0, reinforced digital isolator 16-SSOP -55 to 125 Texas Instruments ISO7740DW vs ISO7740FDBQ
ISO7740DBQR Robust EMC, quad-channel, 4/0, reinforced digital isolator 16-SSOP -55 to 125 Texas Instruments ISO7740DW vs ISO7740DBQR
ISO7740DBQ Robust EMC, quad-channel, 4/0, reinforced digital isolator 16-SSOP -55 to 125 Texas Instruments ISO7740DW vs ISO7740DBQ
ISO7740QDBQQ1 Automotive, robust EMC, quad-channel, 4/0, reinforced digital isolator 16-SSOP -40 to 125 Texas Instruments ISO7740DW vs ISO7740QDBQQ1
MAX22344BAAP+ Reinforced, Fast, Low-Power, Four-Channel 3.75kVRMS Digital Isolators, 20-SSOP-5.30_MM, 20 Pins, -40 to 125C Analog Devices Inc ISO7740DW vs MAX22344BAAP+

Related Parts for ISO7740DW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISO7740DW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISO7740DW by Texas Instruments

Select Manufacturer
Which Manufacturer of ISO7740DW would you like to use for your alert(s)?
  • Please alert me when ISO7740DW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISO7740DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISO7740DW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISO7740DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISO7740DW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISO7740DW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: