-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Robust EMC, quad-channel, 3/1, reinforced digital isolator 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47781-1-ND
|
DigiKey | DGTL ISO 5000VRMS 4CH GP 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5967 In Stock |
|
$1.1478 / $2.6000 | Buy Now |
DISTI #
595-ISO7741DWR
|
Mouser Electronics | Digital Isolators Robust EMC, quad-channel, 3/1, reinforced digital isolator 16-SOIC -55 to 125 RoHS: Compliant | 11505 |
|
$1.1400 / $2.6100 | Buy Now |
DISTI #
V72:2272_16335383
|
Arrow Electronics | Digital Isolator Logic 4-CH 100Mbps 16-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2339 Container: Cut Strips | Americas - 1735 |
|
$1.1699 / $2.5491 | Buy Now |
DISTI #
71295663
|
Verical | Digital Isolator Logic 4-CH 100Mbps 16-Pin SOIC T/R Min Qty: 4 Package Multiple: 1 Date Code: 2339 | Americas - 1735 |
|
$1.1699 / $2.5491 | Buy Now |
|
Ameya Holding Limited | DGTL ISO 5KV 4CH GEN PURP 16SOIC | 277 |
|
RFQ | |
DISTI #
SMC-ISO7741DWR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 48 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | DGTL ISO 5000VRMS 4CH GP 16SOIC | 1759 |
|
$0.8291 / $1.3599 | Buy Now |
|
Chips Pulse Industry Limited | SOIC-16 Digital Isolators RoHS Purchase Online, Ship Immediately | 2110 |
|
$0.7614 / $0.9535 | Buy Now |
|
LCSC | SOIC-16-300mil Digital Isolators ROHS | 1759 |
|
$0.8460 / $1.3877 | Buy Now |
|
Perfect Parts Corporation | 9370 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO7741DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7741DWR
Texas Instruments
Robust EMC, quad-channel, 3/1, reinforced digital isolator 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-04-01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRED VCC2 2.25-5.5V SUPPLY; ALSO OPERATE WITH 3.3V AND 5V SUPPLY | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ISO7741DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7741DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO7741QDWRQ1 | Automotive, robust EMC, quad-channel, 3/1, reinforced digital isolator 16-SOIC -40 to 125 | Texas Instruments | ISO7741DWR vs ISO7741QDWRQ1 |
ISO7741DW | Robust EMC, quad-channel, 3/1, reinforced digital isolator 16-SOIC -55 to 125 | Texas Instruments | ISO7741DWR vs ISO7741DW |
ISO7741QDWQ1 | Automotive, robust EMC, quad-channel, 3/1, reinforced digital isolator 16-SOIC -40 to 125 | Texas Instruments | ISO7741DWR vs ISO7741QDWQ1 |