Part Details for ISO7741FDBQ by Texas Instruments
Results Overview of ISO7741FDBQ by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISO7741FDBQ Information
ISO7741FDBQ by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ISO7741FDBQ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ISO7741FDBQ
|
TME | IC: interface, digital isolator, 100Mbps, 2.25÷5.5VDC, SMD, SSOP16 Min Qty: 1 | 0 |
|
$2.6600 / $3.6800 | RFQ |
|
|
ComSIT USA | CMOS, PDSO16 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
|
Chip Stock | RobustEMC,quad-channel,3/1,reinforceddigitalisolator16-SSOP-55to125 | 11500 |
|
RFQ | |
|
|
Win Source Electronics | DGTL ISO 3000VRMS 4CH GP 16SSOP / General Purpose Digital Isolator 2500Vrms 4 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) | 10000 |
|
$0.9625 / $1.2432 | Buy Now |
US Tariff Estimator: ISO7741FDBQ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ISO7741FDBQ
ISO7741FDBQ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ISO7741FDBQ Part Data Attributes
|
|
ISO7741FDBQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7741FDBQ
Texas Instruments
Robust EMC, quad-channel, 3/1, reinforced digital isolator 16-SSOP -55 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Ssop, Ssop16,.25 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Date Of Intro | 2017-07-23 | |
| Interface IC Type | Digital Isolator | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 4.905 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Channels | 4 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.25 V | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.895 Mm |
Alternate Parts for ISO7741FDBQ
This table gives cross-reference parts and alternative options found for ISO7741FDBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7741FDBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ISO7741FDBQR | Texas Instruments | $1.4728 | Robust EMC, quad-channel, 3/1, reinforced digital isolator 16-SSOP -55 to 125 | ISO7741FDBQ vs ISO7741FDBQR |
| SI8641AB-ASR | Skyworks Solutions Inc | Check for Price | DIGITAL ISOLATOR, | ISO7741FDBQ vs SI8641AB-ASR |
| ISO6541FDBQR | Texas Instruments | Check for Price | PDSO16, | ISO7741FDBQ vs ISO6541FDBQR |
| SI8641AB-B-IS1 | Skyworks Solutions Inc | Check for Price | CMOS, PDSO16, SOIC-16 | ISO7741FDBQ vs SI8641AB-B-IS1 |
| SI8641AB-B-ISR | Skyworks Solutions Inc | Check for Price | CMOS, PDSO16, SOIC-16 | ISO7741FDBQ vs SI8641AB-B-ISR |
| SI8641AB-AS1R | Skyworks Solutions Inc | Check for Price | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | ISO7741FDBQ vs SI8641AB-AS1R |
| SI8641AB-B-IS | Skyworks Solutions Inc | Check for Price | CMOS, PDSO16, SOIC-16 | ISO7741FDBQ vs SI8641AB-B-IS |
ISO7741FDBQ Frequently Asked Questions (FAQ)
-
The ISO7741FDBQ can support data rates up to 100 Mbps, making it suitable for high-speed applications.
-
The ISO7741FDBQ has built-in protection against common-mode transients and EMI, ensuring reliable operation in noisy environments.
-
The ISO7741FDBQ can operate over a wide temperature range of -40°C to 125°C, making it suitable for use in harsh environments.
-
Yes, the ISO7741FDBQ is designed to meet the requirements of IEC 60601-1 and IEC 61010-1, making it suitable for use in safety-critical applications such as medical devices and industrial control systems.
-
The ISO7741FDBQ has a built-in power-on reset (POR) circuit that ensures proper power-on and power-off sequencing, eliminating the need for external circuitry.