Drivers And Interfaces
ISO7761FDBQR
Texas Instruments
Description: Robust EMC, six-channel, 5/1, reinforced digital isolator 16-SSOP -55 to 125

Overview of ISO7761FDBQR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
ISO7761FDBQR Texas Instruments High-speed, robust-EMC six-channel digital isolator 16-SSOP -55 to 125

Price & Stock for ISO7761FDBQR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-49450-1-ND
DigiKey DGTL ISO 3000VRMS 6CH GP 16SSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2511
In Stock
  • 1 $2.9500
  • 10 $2.1280
  • 25 $1.9212
  • 100 $1.6945
  • 250 $1.5863
  • 500 $1.5211
  • 1,000 $1.4673
  • 2,500 $1.4106
  • 5,000 $1.3764
$1.3764 / $2.9500 Buy Now
DISTI # 595-ISO7761FDBQR
Mouser Electronics Digital Isolators Robust EMC, six-channel, 5/1, reinforced digital isolator 16-SSOP -55 to 125 RoHS: Compliant 4120
  • 1 $2.8600
  • 10 $2.4700
  • 100 $2.0700
  • 250 $1.9500
  • 500 $1.7000
  • 1,000 $1.4300
  • 2,500 $1.2900
  • 5,000 $1.2500
$1.2500 / $2.8600 Buy Now
Win Source Electronics DGTL ISO 3000VRMS 6CH GP 16SSOP 11000
  • 20 $2.5440
  • 48 $2.0870
  • 75 $2.0220
  • 103 $1.9570
  • 133 $1.8920
  • 177 $1.6960
$1.6960 / $2.5440 Buy Now

CAD Models for ISO7761FDBQR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISO7761FDBQR by Texas Instruments

ISO7761FDBQR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SSOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2018-01-30
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO REQUIRED VCC2 2.25-5.5V SUPPLY; ALSO OPERATE WITH 3.3V AND 5V SUPPLY
Interface IC Type
DIGITAL ISOLATOR
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
4.905 mm
Moisture Sensitivity Level
2
Number of Channels
6
Number of Functions
6
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.75 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.895 mm
Want to compare parts?
  1. ISO7761FDBQR
    Texas Instruments
    Robust EMC, six-channel, 5/1, reinforced digital isolator 16-SSOP -55 to 125
    VS

Alternate Parts for ISO7761FDBQR

This table gives cross-reference parts and alternative options found for ISO7761FDBQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7761FDBQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISO7761FQDBQRQ1 Automotive, robust EMC, six-channel, 5/1, reinforced digital isolator 16-SSOP -40 to 125 Texas Instruments ISO7761FDBQR vs ISO7761FQDBQRQ1
ISO7761FDBQ Robust EMC, six-channel, 5/1, reinforced digital isolator 16-SSOP -55 to 125 Texas Instruments ISO7761FDBQR vs ISO7761FDBQ
Part Number Description Manufacturer Compare
ISO7761DBQ Robust EMC, six-channel, 5/1, reinforced digital isolator 16-SSOP -55 to 125 Texas Instruments ISO7761FDBQR vs ISO7761DBQ
ADUM161N0BRZ ADUM161N0BRZ Analog Devices Inc ISO7761FDBQR vs ADUM161N0BRZ
ISO7761QDBQRQ1 Automotive, robust EMC, six-channel, 5/1, reinforced digital isolator 16-SSOP -40 to 125 Texas Instruments ISO7761FDBQR vs ISO7761QDBQRQ1
ADUM161N0BRZ-RL7 ADUM161N0BRZ-RL7 Analog Devices Inc ISO7761FDBQR vs ADUM161N0BRZ-RL7
ISO7761DW Robust EMC, six-channel, 5/1, reinforced digital isolator 16-SOIC -55 to 125 Texas Instruments ISO7761FDBQR vs ISO7761DW
ISO7761FDBQ Robust EMC, six-channel, 5/1, reinforced digital isolator 16-SSOP -55 to 125 Texas Instruments ISO7761FDBQR vs ISO7761FDBQ
ISO7761FQDWRQ1 Automotive, robust EMC, six-channel, 5/1, reinforced digital isolator 16-SOIC -40 to 125 Texas Instruments ISO7761FDBQR vs ISO7761FQDWRQ1
ISO7761FQDBQRQ1 Automotive, robust EMC, six-channel, 5/1, reinforced digital isolator 16-SSOP -40 to 125 Texas Instruments ISO7761FDBQR vs ISO7761FQDBQRQ1
ISO7761QDWRQ1 Automotive, robust EMC, six-channel, 5/1, reinforced digital isolator 16-SOIC -40 to 125 Texas Instruments ISO7761FDBQR vs ISO7761QDWRQ1
ISO7761FDW Robust EMC, six-channel, 5/1, reinforced digital isolator 16-SOIC -55 to 125 Texas Instruments ISO7761FDBQR vs ISO7761FDW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISO7761FDBQR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISO7761FDBQR by Texas Instruments

Select Manufacturer
Which Manufacturer of ISO7761FDBQR would you like to use for your alert(s)?
  • Please alert me when ISO7761FDBQR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISO7761FDBQR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISO7761FDBQR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISO7761FDBQR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISO7761FDBQR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISO7761FDBQR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: