-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad-channel, 4/0, reinforced digital isolator with integrated power 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51216-1-ND
|
DigiKey | DGTL ISO 5000VRMS 4CH GP 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2856 In Stock |
|
$6.2420 / $11.4300 | Buy Now |
DISTI #
595-ISOW7840DWER
|
Mouser Electronics | Digital Isolators Quad-channel, 4/0, reinforced digital isolator with integrated power 16-SOIC -40 to 125 RoHS: Compliant | 3230 |
|
$5.7700 / $10.5600 | Buy Now |
|
Ameya Holding Limited | 561 |
|
RFQ | ||
|
Chips Pulse Industry Limited | SOIC-16-300mil Digital Isolators ROHS Purchase Online, Ship Immediately | 2 |
|
$21.0764 / $21.8095 | Buy Now |
|
LCSC | SOIC-16-300mil Digital Isolators with power ROHS | 2 |
|
$9.6620 / $10.0821 | Buy Now |
|
Win Source Electronics | REINFORCED DIG. ISOLATOR WITH IN / High-Performance, 5000-VRMS Reinforced Quad-Channel Digital Isolators With Integrated High-Efficiency, Low-Emissions DC-DC Converter | 15300 |
|
$9.0440 / $13.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISOW7840DWER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISOW7840DWER
Texas Instruments
Quad-channel, 4/0, reinforced digital isolator with integrated power 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-03-10 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES WITH 5 V SUPPLY | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ISOW7840DWER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISOW7840DWER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACML-7400-500E | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | Broadcom Limited | ISOW7840DWER vs ACML-7400-500E |
ISOW7841DWER | Quad-channel, 3/1, reinforced digital isolator with integrated power 16-SOIC -40 to 125 | Texas Instruments | ISOW7840DWER vs ISOW7841DWER |
ISOW7841AQDWEQ1 | Automotive, quad-channel, 3/1, reinforced digital isolator with integrated power 16-SOIC -40 to 125 | Texas Instruments | ISOW7840DWER vs ISOW7841AQDWEQ1 |
ISOW7841DWE | Quad-channel, 3/1, reinforced digital isolator with integrated power 16-SOIC -40 to 125 | Texas Instruments | ISOW7840DWER vs ISOW7841DWE |
ADUM1400CRW | Quad-Channel Digital Isolator (4/0 Channel Directionality) | Analog Devices Inc | ISOW7840DWER vs ADUM1400CRW |
ACML-7400-500E | RF/MICROWAVE ISODUCTOR | Avago Technologies | ISOW7840DWER vs ACML-7400-500E |
ADUM1400CRWZ-RL | Quad-Channel Digital Isolator (4/0 Channel Directionality) | Analog Devices Inc | ISOW7840DWER vs ADUM1400CRWZ-RL |
ISOW7843FDWE | Quad-channel, 1/3, reinforced digital isolator with integrated power 16-SOIC -40 to 125 | Texas Instruments | ISOW7840DWER vs ISOW7843FDWE |
ACML-7400-000E | RF/MICROWAVE ISODUCTOR | Avago Technologies | ISOW7840DWER vs ACML-7400-000E |
ACML-7400-000E | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | Broadcom Limited | ISOW7840DWER vs ACML-7400-000E |