-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad-channel, 2/2, reinforced digital isolator with integrated power 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
0 | Tube |
|
|
0 | Bulk |
|
|
0 | Each |
|
|
0 | Each |
|
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISOW7842FDWE Texas InstrumentsBuy Now Datasheet |
Compare Parts:ISOW7842FDWE Texas Instruments Quad-channel, 2/2, reinforced digital isolator with integrated power 16-SOIC -40 to 125 |
Source Content uid | ISOW7842FDWE | |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-03-10 | |
Additional Feature | ALSO OPERATES WITH 5 V SUPPLY | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ISOW7842FDWE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISOW7842FDWE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISOW7842DWER Drivers And Interfaces | Quad-channel, 2/2, reinforced digital isolator with integrated power 16-SOIC -40 to 125 | Texas Instruments | ISOW7842FDWE vs ISOW7842DWER |
ISOW7841AQDWERQ1 Drivers And Interfaces | Automotive, quad-channel, 3/1, reinforced digital isolator with integrated power 16-SOIC -40 to 125 | Texas Instruments | ISOW7842FDWE vs ISOW7841AQDWERQ1 |
ISOW7841FAQDWEQ1 Drivers And Interfaces | Automotive, quad-channel, 3/1, reinforced digital isolator with integrated power 16-SOIC -40 to 125 | Texas Instruments | ISOW7842FDWE vs ISOW7841FAQDWEQ1 |
ISOW7840FDWER Drivers And Interfaces | Quad-channel, 4/0, reinforced digital isolator with integrated power 16-SOIC -40 to 125 | Texas Instruments | ISOW7842FDWE vs ISOW7840FDWER |
ADUM1400CRWZ-RL Drivers And Interfaces | Quad-Channel Digital Isolator (4/0 Channel Directionality) | Analog Devices Inc | ISOW7842FDWE vs ADUM1400CRWZ-RL |
ISOW7844FDWER Drivers And Interfaces | Quad-channel, 0/4, reinforced digital isolator with integrated power 16-SOIC -40 to 125 | Texas Instruments | ISOW7842FDWE vs ISOW7844FDWER |
ADUM1400CRW Signal Circuits | SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013AA, SOIC-16 | Rochester Electronics LLC | ISOW7842FDWE vs ADUM1400CRW |
ISOW7840DWER Drivers And Interfaces | Quad-channel, 4/0, reinforced digital isolator with integrated power 16-SOIC -40 to 125 | Texas Instruments | ISOW7842FDWE vs ISOW7840DWER |
ADUM1400CRWZN Drivers And Interfaces | Interface Circuit, CMOS, PDSO16 | Analog Devices Inc | ISOW7842FDWE vs ADUM1400CRWZN |
ISOW7840FDWE Drivers And Interfaces | Quad-channel, 4/0, reinforced digital isolator with integrated power 16-SOIC -40 to 125 | Texas Instruments | ISOW7842FDWE vs ISOW7840FDWE |